Pomona 5898 Test Probe Kit, CAT II, CAT III, 10A
- RS Stock No.:
- 221-8257
- Distrelec Article No.:
- 301-79-998
- Mfr. Part No.:
- 5898
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€31.00
(exc. VAT)
€38.13
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.00 |
*price indicative
- RS Stock No.:
- 221-8257
- Distrelec Article No.:
- 301-79-998
- Mfr. Part No.:
- 5898
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Test Lead | |
| Current | 10A | |
| Connector Type | Sheathed Banana Jack | |
| Lead Length | 19.05mm | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II, CAT III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Test Lead | ||
Current 10A | ||
Connector Type Sheathed Banana Jack | ||
Lead Length 19.05mm | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II, CAT III | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Fluke Multimeter Test Lead, 10A Current, 19.05mm Lead Length - 5898
This multimeter test lead provides insulated connection for measurement instruments and is intended for use with DMMs that accept 4mm sheathed banana plugs. It offers flexible, high-temperature wire construction and a probe design that combines rigid inner material with a soft outer grip for controlled handling during electrical testing in both lab and field environments.
Features and Benefits:
• 10A continuous current rating for high-current measurement tasks
• 1000V safety capability for CAT II and CAT III environments
• Sheathed banana jack connector for secure instrument insertion
• Stainless steel tip for precise conductivity and measurement accuracy
• High strand silicone wire for extreme flexibility and heat resistance
• Dual-layer silicone leads with wear indication for added safety
• 1000V safety capability for CAT II and CAT III environments
• Sheathed banana jack connector for secure instrument insertion
• Stainless steel tip for precise conductivity and measurement accuracy
• High strand silicone wire for extreme flexibility and heat resistance
• Dual-layer silicone leads with wear indication for added safety
Applications
• Suitable for bench DMMs from major manufacturers with 4mm sockets
• Ideal for servicing distribution equipment rated to CAT III
• Used with portable meters during field commissioning and troubleshooting
• Can be used for current measurements up to 10 amp in circuits
• Suitable for inspection tasks requiring visible insulation wear indication
• Ideal for servicing distribution equipment rated to CAT III
• Used with portable meters during field commissioning and troubleshooting
• Can be used for current measurements up to 10 amp in circuits
• Suitable for inspection tasks requiring visible insulation wear indication
What conductor construction provides flexibility and temperature performance?
The leads use 18 AWG high-strand bare copper conductors with silicone insulation for enhanced flexibility and elevated temperature tolerance.
How does the probe body resist mechanical stress at the wire entry?
The probe employs a two-step moulded body where a rigid inner polymer supports the tip and a Santoprene® outer layer provides strain relief at the wire junction.
What materials are used for the banana plug spring and contact surfaces?
The banana plug spring is nickel-plated beryllium copper and the plug body is nickel-plated brass while the probe tip is stainless steel.
How does the product indicate insulation wear during service life?
The test leads have dual-extruded silicone with a contrasting white inner layer that becomes visible as the outer layer wears, signalling the need for replacement.
Related links
- Pomona 6601 Test Probe Kit 10A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III 2 A, 5 A
- Mueller Electric BU-P5519A Test Probe Kit CAT III, 10A
- Pomona 5953A Test Probe Kit 3A
- Pomona 6275 Test Probe Kit 3A
- Pomona 6341 Test Probe Kit 3A
- Pomona 6342 Test Probe Kit 3A
- Hirschmann Test & Measurement 972337002 Test Probe Kit CAT II, 16A
