Pomona 6341 Test Probe Kit, CAT II, 3A

Subtotal (1 unit)*

€74.00

(exc. VAT)

€91.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.00

*price indicative

RS Stock No.:
221-8264
Distrelec Article No.:
301-59-602
Mfr. Part No.:
6341
Manufacturer:
Pomona
Find similar products by selecting one or more attributes.
Select all

Brand

Pomona

Lead Type

Test Probe Kit

Product Type

Multimeter Test Lead

Current

3A

Connector Type

Banana Jack, Right Angle

Lead Length

10mm

Safety Category Voltage

1000Vrms

Safety Category Level

CAT II

Standards/Approvals

IEC 61010-031

COO (Country of Origin):
US

Fluke Multimeter Test Lead, 3A Current, 10mm Lead Length - 6341


This multimeter test lead is a precision probe kit designed for electrical measurement tasks requiring Compact access and dependable connection. It is intended for use with handheld multimeters and test equipment in environments where a safety-rated probe, flexible insulation and replaceable tips are needed. The assembly includes right-angle banana jack connectors and silicone-insulated leads to support routine diagnostic and laboratory measurement work.

Features and Benefits:


• IEC 61010-031 certification provides standard-compliant safety performance
• 3A current rating supports moderate current measurement tasks
• 1000Vrms CAT II safety rating enables elevated voltage testing
• Replaceable tips allow quick adaptation to various contact types
• Silicone-insulated 20AWG wire offers high flexibility and temperature tolerance

Applications


• Suitable for probing high-density circuit assemblies
• Ideal for bench diagnostics and component verification
• Used with handheld metres requiring banana jack right-angle leads
• Can be used for routine electrical maintenance and fault finding

What connector types are fitted to the leads?


They terminate in right-angle banana jack connectors with nickel-plated plug bodies for robust insertion.

Which tip materials are available and why choose them?


Tips come in gold-plated pogo pin and stainless-steel options to suit low-force contact or harder, sharper probing needs.

How does the insulation assist in demanding environments?


The silicone-jacketed 20AWG cable delivers extreme flexibility and elevated temperature resistance for repeated handling.

Are replacement tips provided separately?


A set of replacement tips is offered to replenish or change contact styles without replacing the entire lead.

What limitation applies to the long Sharp stainless-steel tip?


The extended Sharp stainless-steel tip carries a reduced voltage rating of 30Vrms/42.4Vpk/60Vdc for low-voltage precision probing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy