Extech TL809 Test Lead Kit, CAT III, 10A
- RS Stock No.:
- 283-6093
- Distrelec Article No.:
- 301-79-394
- Mfr. Part No.:
- TL809
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6093
- Distrelec Article No.:
- 301-79-394
- Mfr. Part No.:
- TL809
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Lead Type | Test Lead Kit | |
| Product Type | Test leads | |
| Lead Length | 1m | |
| Current Rating | 10A | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Lead Type Test Lead Kit | ||
Product Type Test leads | ||
Lead Length 1m | ||
Current Rating 10A | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
The Electronic Test Lead Kit is designed for testing digital circuitry, featuring two 42inch PVC lead extensions with shrouded banana plugs, modular 4inch test probe handles, plunger mini-hooks, and alligator clips. It includes a sealable nylon pouch for organization and protection of test leads.
Plunger mini-hooks and alligator clips included for added functionality
CAT III-1000V rating and UL listed for safety assurance
Comes with a sealable nylon pouch for convenient storage and protection
CAT III-1000V rating and UL listed for safety assurance
Comes with a sealable nylon pouch for convenient storage and protection
Related links
- RS PRO Test Lead Kit 10A
- Fluke TL71-1 Test Lead Kit CAT III, 10A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III 2 A, 5 A
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TL175 Test Lead Kit CAT IV, 10A
- RS PRO Test Lead Kit CAT II, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- Fluke TL27 Test Lead Kit CAT IV, 10A