Gossen Metrawatt Z229A Test Lead Kit, CAT II, CAT IV, 16A

Subtotal (1 unit)*

€105.04

(exc. VAT)

€129.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.04

*price indicative

RS Stock No.:
292-1303
Mfr. Part No.:
Z229A
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Lead Type

Test Lead Kit

Product Type

Multimeter Leads

Current

16A

Safety Category Voltage

1kV

Safety Category Level

CAT II, CAT IV

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Gossen-Metrawatt Multimeter Leads, 16A Current, 1000V Safety Category - Z229A


This multimeter leads set provides insulated connections for electrical measurement tasks where defined safety categories and current handling are required

it is intended for use with handheld test instruments in environments requiring specified voltage and category ratings.

Features and Benefits:


• *Made in Germany
• 16A current capacity for handling moderate circuit loads
• 1000V rating enabling high-voltage measurement capability
• CAT II and CAT IV classification for staged overvoltage protection

Applications


• Suitable for field testing on distribution panels
• Used with handheld metres for installation verification
• Ideal for diagnostics on protected equipment and mains feeders

What current can the leads safely carry during routine testing?


They are rated to conduct up to 16A during standard measurement operations.

Which overvoltage categories do these leads conform to for site use?


They are specified to operate within CAT II and CAT IV overvoltage environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy