Schutzinger SPL2400 Test Lead Kit, CAT II, 32A
- RS Stock No.:
- 424-4686
- Mfr. Part No.:
- SPL2400
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 set)*
€50.81
(exc. VAT)
€62.50
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | €50.81 | - |
| 10 - 24 | €48.26 | 5% |
| 25 - 49 | €45.73 | 9% |
| 50 + | €43.19 | 14% |
*price indicative
- RS Stock No.:
- 424-4686
- Mfr. Part No.:
- SPL2400
- Manufacturer:
- Schutzinger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | 2 mm Male, 2.4 mm Male, 4 mm Male | |
| Current | 32A | |
| Lead Length | 1m | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Connector Type 2 mm Male, 2.4 mm Male, 4 mm Male | ||
Current 32A | ||
Lead Length 1m | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Multi-head test lead set with 4 probe profiles to choose from
Interchangeable and reversible probe heads allow multiple combinations of connection and contact
Consists of a sprung point to 4mm plug (with hard point), which is reversible
2mm and 2.4mm plugs
Each probe screws firmly into main body
A tip protection cap can be used with the sprung point
The cap can be used as a tool to screw in probe heads
The angled 4mm shrouded connecting plugs and leads give a full reach of 1 metre
Rated to 1000V CAT II
Rated current 4mm 32A, 2.4mm 12A, 2mm 10A
Test Set SPL2400
Multi-head test lead set with 4 probe profiles to choose from
Interchangeable and reversible probe heads allow multiple combinations of connection and contact
Consists of a sprung point to 4mm plug (with hard point), which is reversible
2mm and 2.4mm plugs
Each probe screws firmly into main body
A tip protection cap can be used with the sprung point
The cap can be used as a tool to screw in probe heads
The angled 4mm shrouded connecting plugs and leads give a full reach of 1 metre
Rated to 1000V CAT II
Rated current 4mm 32A, 2.4mm 12A, 2mm 10A
Related links
- Staubli 21284 Test Lead Kit 32A
- Schutzinger RS SET SPL 7312 Test Lead Kit 16A
- Fluke TLK-225-1 Test Lead Kit CAT III, CAT IV
- Fluke TL80A Electrical Test Lead Kit 5A
- Gossen Metrawatt GTY3620034P0002 Test Lead Kit 6A
- Fluke 1639274 Electrical Test Lead Kit 10A 5 A
- RS PRO Fused Insulated Test Lead Kit 20A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III 2 A, 5 A
