Keysight Technologies Rack Mount for Use with Keysight Technologies Multimeters

Subtotal (1 unit)*

€85.63

(exc. VAT)

€105.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
  • Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.63

*price indicative

RS Stock No.:
713-4270
Distrelec Article No.:
176-10-901
Mfr. Part No.:
34191A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter Rack Mount Kit

For Use With

Keysight Technologies Multimeters

Kit Contents

Metric Fastener, Screw, Flange X 2

Rack Mount Height

88.1mm

Kit Type

Rack Mount

Standards/Approvals

IEC

COO (Country of Origin):
MY

Keysight Technologies Multimeter Rack Mount Kit, For Use With System II Cabinets, 88.1mm Rack Mount Height - 34191A


Looking for a secure way to mount your multimeter in a control cabinet? Turn to this multimeter rack mount kit from Keysight Technologies. It lets you fit your DMM in the front of your cabinet for convenient access. For ease of assembly, it's compatible with cabinets from the System II range. This unit has a rack mount height of 88.1mm, making it a good choice for small to medium-sized instruments. It's also compatible with a dual lock link kit (501-281) that lets you mount two instruments side-by-side in your cabinet.

Features & Benefits


• Pre-drilled holes to save you time and effort during installation

• Supplied with mounting screws, a metric fastener and two flange brackets for convenient assembly

• Compatible with data acquisition units, frequency counters and function generators for versatile use

Applications


• Automotive engineering

• Server rooms

• Consumer electronics

• Manufacturing industry

What type of multimeter can I mount with this kit?


This kit is compatible with digital multimeters from the 34460A, 34461A and 34470A ranges, making it a versatile option.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy