Keysight Technologies Rack Mount for Use with E3631A to E3634A Series, E3646A to E3649A Series
- RS Stock No.:
- 713-4282
- Distrelec Article No.:
- 301-50-463
- Mfr. Part No.:
- 34193A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€137.00
(exc. VAT)
€168.51
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.00 |
*price indicative
- RS Stock No.:
- 713-4282
- Distrelec Article No.:
- 301-50-463
- Mfr. Part No.:
- 34193A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter Rack Mount Kit | |
| For Use With | E3631A to E3634A Series, E3646A to E3649A Series | |
| Kit Contents | 1/2 MW Extension Adapter Flange, Screw, Flange | |
| Rack Mount Height | 132.6mm | |
| Kit Type | Rack Mount | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter Rack Mount Kit | ||
For Use With E3631A to E3634A Series, E3646A to E3649A Series | ||
Kit Contents 1/2 MW Extension Adapter Flange, Screw, Flange | ||
Rack Mount Height 132.6mm | ||
Kit Type Rack Mount | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- MY
Keysight Technologies Rack Mount Kit, For Use With E3631A to E3634A and E3646A to E3649A Series, 132.6mm Rack Mount Height - 34193A
Choose this rack mount kit from Keysight Technologies to securely store and organise spare cables, servers and other items in your cabinet. You can use it to mount either one half-module or two quarter-modules for a flexible setup. The standard flange and adapter flange come with pre-drilled holes, saving you time and effort during installation. As the kit is supplied with attaching screws and front-panel rack-mounting screws, you'll have all the hardware you need for simple and secure assembly.
Features & Benefits
• Compatible with components in the E3631A to E3634A and E3646A to E3649A series for ease of assembly
• Smoothed edges help to prevent injury during installation
Applications
• OEM equipment
• Power supplies
• Computer network hardware
• Testing equipment
What rack mount height does this kit support?
This kit supports instrument modules with a height of 132.6mm, making it suitable for mounting small equipment.
What's the advantage of using a rack cabinet?
Rack cabinets provide added security by housing your sensitive components in a durable enclosure. They also make it easy to access your equipment as the shelves slide in and out as needed.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Rack Mount for Use with Keysight Technologies Multimeters
- Keysight Technologies Rack Mount for Use with U3402A Series, U3401A Series
- Keysight Technologies 34192A 3U Rack Mount for Use with 6811B 6812B
- Keysight Technologies Rack Mount Kit Rack Mount Kit for use with Power Supplies
- Keysight Technologies Rack Mount Kit E3600 Series
- Keysight Technologies E364RMK Rack Mounting for Use with E364xA
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 2 Per Pack Piece(s)
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 4 Per Pack Piece(s)
