Fluke 283FC PV EUR Digital Digital Multimeter True RMS, 60 A ac, 60 A dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

€1,000.42

(exc. VAT)

€1,230.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,000.42

*price indicative

RS Stock No.:
191-763
Mfr. Part No.:
FLUKE 283FC PV EUR
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Digital Multimeter

Multimeter Type

Digital

Display Type

LCD

Model Number

283FC PV EUR

Resistance Resolution

0.1Ω

Functions Measured

AC Voltage, Capacitance, DC Voltage, Frequency, Resistance

Maximum AC Voltage Measurement

1kV ac

Maximum AC Current Measurement

60A ac

Maximum Resistance Measurement

50000kΩ

Maximum DC Current Measurement

60A dc

Maximum DC Voltage Measurement

1.5kV dc

True RMS

Yes

AC Voltage Accuracy

2.0 % + 3

DC Voltage Accuracy

0.15 % + 2

DC Voltage Resolution

0.001 V

AC Voltage Resolution

1mV

Maximum Frequency

99.99kHz

Power Source

Battery

Minimum Operating Temperature

-10°C

Resistance Measurement Accuracy

1.5% + 4

Maximum Operating Temperature

60°C

Battery Life

150h

Width

105mm

Standards/Approvals

IEC 613261, IEC 6132622, UK CA, CSA, CE

Length

225mm

Weight

700g

Height

57mm

Safety Category Level

CAT III

Calibrated

RSCAL

Battery Type

3 x AA, Alkaline

Safety Category Voltage

1500V dc

COO (Country of Origin):
GB

Fluke Digital Multimeter, 1500V DC Safety Category, 60A Maximum AC Current Measurement - FLUKE 283FC PV EUR


This digital multimeter is a True-RMS handheld instrument designed for high-voltage DC and AC environments, offering measurement, logging and wireless current-clamp connectivity for field technicians working on solar PV arrays, wind installations, rail systems and data centres. It operates across a wide temperature range and pairs with a wireless clamp to capture simultaneous voltage and current readings, allowing power calculations and mobile data transfer for site analysis.

Features and Benefits:


• True RMS measurement enables accurate readings in distorted waveforms
• 1500V DC safety rating permits testing on high-voltage PV arrays
• 0.15% DC voltage accuracy with 0.001V resolution for precise diagnostics
• Measures up to 60A AC/DC to troubleshoot individual strings
• 99.99kHz frequency range supports Advanced electronics measurements
• Internal logging with time-stamped records for traceable data

Applications


• Suitable for utility-scale solar PV array voltage verification
• Ideal for measuring current and VA simultaneously with clamp
• Used for inverter and combiner box troubleshooting in situ
• Can be used for frequency and capacitance checks on electronics
• Suitable for maintenance reporting via wireless data transfer

What accessory allows non-contact current measurement?


A wireless current clamp provides AC and DC current sensing up to 60A with a thin jaw for confined spaces.

How does the instrument assist in decision-making on-site?


It offers a user-defined limit gauge that gives audio and Visual alerts when measurements fall outside set thresholds.

What power source does it require and typical battery duration?


It runs on three alkaline AA cells and achieves over 150 h typical life without backlight.

Which approvals and standards does it meet for electromagnetic compatibility?


It complies with IEC 61326-1 and IEC 61326-2-2 for portable equipment, with agency approvals including CE, CSA and UKCA.

How does it handle environmental and mechanical stress?


The unit operates from -10°C to 60°C, survives a 2 m drop test and has IP52 ingress protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy