Fluke 283FC PV EUR Digital Digital Multimeter True RMS, 60 A ac, 60 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 191-764
- Mfr. Part No.:
- FLUKE 283FC PV EUR
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,030.00
(exc. VAT)
€1,266.90
(inc. VAT)
- 10 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €1,030.00 |
*price indicative
- RS Stock No.:
- 191-764
- Mfr. Part No.:
- FLUKE 283FC PV EUR
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Model Number | 283FC PV EUR | |
| Resistance Resolution | 0.1Ω | |
| Functions Measured | AC Voltage, Capacitance, DC Voltage, Frequency, Resistance | |
| Maximum AC Current Measurement | 60A ac | |
| Maximum DC Current Measurement | 60A dc | |
| Maximum DC Voltage Measurement | 1.5kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 50000kΩ | |
| True RMS | Yes | |
| AC Voltage Accuracy | 2.0 % + 3 | |
| DC Voltage Accuracy | 0.15 % + 2 | |
| DC Voltage Resolution | 0.001 V | |
| AC Voltage Resolution | 1mV | |
| Maximum Frequency | 99.99kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | 1.5% + 4 | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 60°C | |
| Weight | 700g | |
| Width | 105mm | |
| Length | 225mm | |
| Height | 57mm | |
| Standards/Approvals | IEC 613261, IEC 6132622, UK CA, CSA, CE | |
| Safety Category Level | CAT III | |
| Calibrated | UKAS | |
| Battery Type | 3 x AA, Alkaline | |
| Safety Category Voltage | 1500V dc | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Model Number 283FC PV EUR | ||
Resistance Resolution 0.1Ω | ||
Functions Measured AC Voltage, Capacitance, DC Voltage, Frequency, Resistance | ||
Maximum AC Current Measurement 60A ac | ||
Maximum DC Current Measurement 60A dc | ||
Maximum DC Voltage Measurement 1.5kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 50000kΩ | ||
True RMS Yes | ||
AC Voltage Accuracy 2.0 % + 3 | ||
DC Voltage Accuracy 0.15 % + 2 | ||
DC Voltage Resolution 0.001 V | ||
AC Voltage Resolution 1mV | ||
Maximum Frequency 99.99kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy 1.5% + 4 | ||
Minimum Operating Temperature -10°C | ||
Battery Life 150h | ||
Maximum Operating Temperature 60°C | ||
Weight 700g | ||
Width 105mm | ||
Length 225mm | ||
Height 57mm | ||
Standards/Approvals IEC 613261, IEC 6132622, UK CA, CSA, CE | ||
Safety Category Level CAT III | ||
Calibrated UKAS | ||
Battery Type 3 x AA, Alkaline | ||
Safety Category Voltage 1500V dc | ||
- COO (Country of Origin):
- GB
Fluke Digital Multimeter, 1500V DC Safety Category, 60A Maximum AC Current Measurement - FLUKE 283FC PV EUR
Features and Benefits:
• 1500V DC safety rating permits testing on high-voltage PV arrays
• 0.15% DC voltage accuracy with 0.001V resolution for precise diagnostics
• Measures up to 60A AC/DC to troubleshoot individual strings
• 99.99kHz frequency range supports Advanced electronics measurements
• Internal logging with time-stamped records for traceable data
Applications
• Ideal for measuring current and VA simultaneously with clamp
• Used for inverter and combiner box troubleshooting in situ
• Can be used for frequency and capacitance checks on electronics
• Suitable for maintenance reporting via wireless data transfer
What accessory allows non-contact current measurement?
How does the instrument assist in decision-making on-site?
What power source does it require and typical battery duration?
Which approvals and standards does it meet for electromagnetic compatibility?
How does it handle environmental and mechanical stress?
Related links
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc RSCAL Calibrated
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac
- Fluke 117 Fluke 117 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke calibration 8808A Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke 113 Fluke 113 Handheld Digital Multimeter True RMS UKAS Calibrated
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc UKAS Calibrated
- Wiha Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
