RS PRO Digital Digital Multimeter True RMS, 1 A ac, 1 A dc, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 296-581
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€145.15
(exc. VAT)
€178.53
(inc. VAT)
- 16 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €145.15 |
*price indicative
- RS Stock No.:
- 296-581
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Current Measurement | 1A ac | |
| Maximum DC Current Measurement | 1A dc | |
| True RMS | Yes | |
| AC Current Accuracy | 1A±(1.0%+3) | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % | |
| Maximum Frequency | 4kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 28mm | |
| Width | 63mm | |
| Standards/Approvals | EMC EN 613261 Safety LVD EN 610101 EN 61010031 EN 61010033 | |
| Length | 130mm | |
| Weight | 138g | |
| Safety Category Level | CAT III | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Current Measurement 1A ac | ||
Maximum DC Current Measurement 1A dc | ||
True RMS Yes | ||
AC Current Accuracy 1A±(1.0%+3) | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % | ||
Maximum Frequency 4kHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 28mm | ||
Width 63mm | ||
Standards/Approvals EMC EN 613261 Safety LVD EN 610101 EN 61010031 EN 61010033 | ||
Length 130mm | ||
Weight 138g | ||
Safety Category Level CAT III | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter, 600V CAT III, 3999 Counts
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Digital Digital Digital Multimeter 1 A dc UKAS Calibrated
- RS PRO 296568 Digital Digital Digital Multimeter 1 A dc UKAS Calibrated
- RS PRO Digital Digital Digital Multimeter 1 A dc RSCAL Calibrated
- RS PRO Digital Digital Digital Multimeter 1 A dc, 600 V ac
- RS PRO Digital Digital Digital Multimeter 600 V ac, UKAS Calibrated
- RS PRO Digital Digital Digital Multimeter 10 A dc UKAS Calibrated
- RS PRO 296590 Digital Digital Digital Multimeter 10 A dc UKAS Calibrated
- RS PRO 296568 Digital Digital Digital Multimeter 1 A dc RSCAL Calibrated
