Gossen Metrawatt M272S Digital Multimeter True RMS, 1 A, 1 A, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 886-453
- Mfr. Part No.:
- M272S
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€2,481.49
(exc. VAT)
€3,052.23
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,481.49 |
*price indicative
- RS Stock No.:
- 886-453
- Mfr. Part No.:
- M272S
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Display Type | Digital | |
| Model Number | M272S | |
| Resistance Resolution | 0.10Ω | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Inrush Current, Resistance, Temperature | |
| Maximum DC Current Measurement | 1A | |
| Maximum Resistance Measurement | 30000kΩ | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 1A | |
| True RMS | Yes | |
| AC Current Accuracy | 1.0 + 30 % rdg. + d | |
| AC Voltage Accuracy | ±0.15 % rdg + 10 Digits | |
| DC Voltage Accuracy | ±0.15 % rdg + 10 % Digits, ±0.2 % rdg + 20 % Digits | |
| DC Voltage Resolution | 0.01 mV | |
| DC Current Resolution | 10nA | |
| AC Current Resolution | 10nA | |
| AC Voltage Resolution | 0.01mV | |
| Maximum Frequency | 300kHz | |
| Power Source | Battery, USB | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 20h | |
| Maximum Operating Temperature | 50°C | |
| Height | 235mm | |
| Weight | 700g | |
| Standards/Approvals | CE, DAkkS Calibration Certificate | |
| Width | 105mm | |
| Length | 56mm | |
| Safety Category Level | CAT III, CAT IV | |
| Other Measurement Range | -250 to +1372°C (TC E858K), Capacitance (30 nF to 300 μF), Temperature: -200 to +850°C | |
| Battery Type | Lithium-Polymer, 3.7 V | |
| Safety Category Voltage | 1000V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Display Type Digital | ||
Model Number M272S | ||
Resistance Resolution 0.10Ω | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Inrush Current, Resistance, Temperature | ||
Maximum DC Current Measurement 1A | ||
Maximum Resistance Measurement 30000kΩ | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 1A | ||
True RMS Yes | ||
AC Current Accuracy 1.0 + 30 % rdg. + d | ||
AC Voltage Accuracy ±0.15 % rdg + 10 Digits | ||
DC Voltage Accuracy ±0.15 % rdg + 10 % Digits, ±0.2 % rdg + 20 % Digits | ||
DC Voltage Resolution 0.01 mV | ||
DC Current Resolution 10nA | ||
AC Current Resolution 10nA | ||
AC Voltage Resolution 0.01mV | ||
Maximum Frequency 300kHz | ||
Power Source Battery, USB | ||
Minimum Operating Temperature -10°C | ||
Battery Life 20h | ||
Maximum Operating Temperature 50°C | ||
Height 235mm | ||
Weight 700g | ||
Standards/Approvals CE, DAkkS Calibration Certificate | ||
Width 105mm | ||
Length 56mm | ||
Safety Category Level CAT III, CAT IV | ||
Other Measurement Range -250 to +1372°C (TC E858K), Capacitance (30 nF to 300 μF), Temperature: -200 to +850°C | ||
Battery Type Lithium-Polymer, 3.7 V | ||
Safety Category Voltage 1000V ac | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 1A Maximum DC Current Measurement - M272S
Features and Benefits:
• True-RMS AC measurement for accurate alternating waveform readings
• ±0.15% rdg DC voltage accuracy for precise low‑uncertainty readings
• Frequency capability to 300kHz for high‑speed signal analysis
• Inrush current function to capture start‑up currents for motors
• 30nF to 300μF capacitance range for component testing
Applications
• Ideal for validating power electronics frequency response
• Used with temperature probes for wide‑range thermal diagnostics
• Can be used for commissioning motor drives and inrush checks
• Used for component verification including resistance to 30MΩ
What power sources are available for continuous operation?
Which safety categories does the instrument comply with for high‑voltage work?
What are the TOP measurement limits for voltage and current?
How long does the battery last under normal use?
What resistance and temperature measurement ranges are available?
Related links
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc RSCAL Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc RSCAL Calibrated
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- RS PRO S2 Handheld Multimeter True RMS 400 mA dc UKAS Calibrated
- Fluke 3000 FC 3000 FC Handheld Multimeter True RMS 400 mA dc UKAS Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
