Amprobe 34XRA Handheld Multimeter True RMS

Subtotal (1 unit)*

€264.00

(exc. VAT)

€324.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.00

*price indicative

RS Stock No.:
411-683
Distrelec Article No.:
176-04-929
Mfr. Part No.:
34XR-A
Manufacturer:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LCD

Resistance Resolution

100mΩ

Model Number

34XRA

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Current Accuracy

±2 % rdg + 3 Digits

AC Current Accuracy

±2.5 % rdg + 10 Digits

AC Voltage Accuracy

±2 % rdg + 8 Digits

DC Voltage Accuracy

±0.5 % rdg + 1 Digits

AC Voltage Resolution

100μV ac

AC Current Resolution

0.1μA ac

DC Voltage Resolution

100 μV dc

DC Current Resolution

0.1μA dc

Maximum Frequency

2kHz

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±2 % rdg + 5 Digits

Battery Life

200h

Maximum Operating Temperature

50°C

Width

92mm

Standards/Approvals

No

Weight

400g

Length

196mm

Height

60mm

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
TW

Amprobe 34XR-A Digital Multimeter


The Amprobe 34XR-A is a True RMS digital multimeter with temperature measurement. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 34XR-A is designed for contractors and field service technicians. The meter includes a Cat II 1000V, Cat III 600V safety rating.

The 34XR-A includes all the features and functions needed for a wide range of applications. The meter measures DC voltage to 1000 V, AC voltage to 750 V, AC/DC current to 10 A, resistance to 40 MΩ, capacitance to 4000 μF, frequency to 40MHz and temperature from -4 °F to 1832 °F. Additionally, the meter has a continuity beeper, diode test, overload protection, and measures duty cycle. All measurements have wide testing ranges and high accuracy. Testing results are displayed on the 3-3/4 digit LCD with 41-segment analogue bar graph.

Other features of Amprobe 34XR-A digital multimeters include an input warning tone when test leads are put in the wrong jacks; Min/Max, Data Hold and Range Lock; Auto power-off and a separate door for battery and fuse access.

Features and Benefits:


• DC Voltage Ranges: 400 mV, 4 V, 40 V, 400 V, 1000 V;• DC Voltage Accuracy: ±(0.5 % rdg + 1 dgt);• AC Voltage (True RMS) Ranges: 400 mV, 4 V, 40 V, 400 V, 750 V;• AC Voltage (True RMS Accuracy: up to ±(1.2 % rdg + 8 dgts);• AC/DC Current Ranges: 400 μA, 4 mA, 40 mA, 300 mA, 10 A;• AC/DC Current Accuracy: up to ±(1.0 % rdg + 1 dgt) DC; ±(1.5 % rdg + 8 dgts) AC;• Resistance Ranges: 400 Ω, 4 kΩ, 40 kΩ, 400 kΩ, 4 MΩ, 40 MΩ;• Resistance Accuracy: up to ±(1.0 % rdg + 4 dgts);• Capacitance Ranges: 4 μF, 40 μF, 400 μF, 4000 μF;• Capacitance Accuracy: up to ±(5.0 % rdg + 5 dgts);• Temperature Range: -4 °F to 1832 °F;• Temperature Accuracy: ± (1.0 % rdg + 6 °F );• Frequency Ranges: 4 kHz, 40 kHz, 400 kHz, 4 MHz, 40MHz;• Frequency Accuracy: ±(0.1 % rdg + 3 dgts);• Continuity: Audible Indication < 35 Ω;• Duty Cycle, Diode Test, Overload Protection;• 3-3/4 digit LCD with 41-segment analog bar graph;• Cat II 1000V, Cat III 600V safety rating;• UL listed

Supplied with

• Test leads with threaded alligator clips (TL36A)
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Temperature adapter (TA-1)
• Type K thermocouple probe (TP255A)
• Spare fuse
• Manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy