Amprobe 38XRA Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 282-1864
- Mfr. Part No.:
- 38XR-A
- Manufacturer:
- Amprobe
- RS Stock No.:
- 282-1864
- Mfr. Part No.:
- 38XR-A
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Model Number | 38XRA | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±2 % rdg + 10 Digits | |
| DC Voltage Accuracy | ±0.25 % rdg + 5 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| DC Current Accuracy | ±1.5 % rdg + 10 Digits | |
| DC Current Resolution | 0.01μA dc | |
| AC Voltage Resolution | 100μV ac | |
| AC Current Resolution | 0.01μA ac | |
| DC Voltage Resolution | 100 μV dc | |
| Maximum Frequency | 2kHz | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±2 % rdg + 10 Digits | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 45°C | |
| Weight | 400g | |
| Standards/Approvals | No | |
| Length | 196mm | |
| Width | 96mm | |
| Height | 60mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Model Number 38XRA | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±2 % rdg + 10 Digits | ||
DC Voltage Accuracy ±0.25 % rdg + 5 Digits | ||
AC Current Accuracy ±2.5 % rdg + 10 Digits | ||
DC Current Accuracy ±1.5 % rdg + 10 Digits | ||
DC Current Resolution 0.01μA dc | ||
AC Voltage Resolution 100μV ac | ||
AC Current Resolution 0.01μA ac | ||
DC Voltage Resolution 100 μV dc | ||
Maximum Frequency 2kHz | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±2 % rdg + 10 Digits | ||
Battery Life 150h | ||
Maximum Operating Temperature 45°C | ||
Weight 400g | ||
Standards/Approvals No | ||
Length 196mm | ||
Width 96mm | ||
Height 60mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Digital multimeter 38XR-A
Standards
Related links
- Amprobe 38XRA Handheld Multimeter True RMS, UKAS Calibrated
- Amprobe 38XRA Handheld Multimeter True RMS
- Amprobe 34XRA Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Sefram SEFRAM7208 Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1233A Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt M246B Handheld Multimeter True RMS, RSCAL Calibrated
