Amprobe 37XRA Digital Digital Multimeter True RMS, 10 A, 10 A, 1 kV
- RS Stock No.:
- 411-687
- Distrelec Article No.:
- 176-04-937
- Mfr. Part No.:
- 37XR-A
- Manufacturer:
- Amprobe
Subtotal (1 unit)*
€312.00
(exc. VAT)
€383.76
(inc. VAT)
- 12 left, ready to ship from another location
- Plus 7 left, shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €312.00 |
*price indicative
- RS Stock No.:
- 411-687
- Distrelec Article No.:
- 176-04-937
- Mfr. Part No.:
- 37XR-A
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Model Number | 37XRA | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Inductance, Logic Test, Resistance | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 40000kΩ | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| DC Voltage Accuracy | ±0.1 % rdg + 5 Digits | |
| DC Current Accuracy | ±1.5 % rdg + 10 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 10 Digits | |
| AC Voltage Resolution | 100μV ac | |
| AC Current Resolution | 0.01μA ac | |
| DC Voltage Resolution | 100 μV dc | |
| DC Current Resolution | 0.01μA dc | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±2 % rdg + 10 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| Length | 195mm | |
| Height | 60mm | |
| Weight | 400g | |
| Width | 92mm | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Model Number 37XRA | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Inductance, Logic Test, Resistance | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 40000kΩ | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Current Measurement 10A | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy ±2.5 % rdg + 10 Digits | ||
DC Voltage Accuracy ±0.1 % rdg + 5 Digits | ||
DC Current Accuracy ±1.5 % rdg + 10 Digits | ||
AC Voltage Accuracy ±2 % rdg + 10 Digits | ||
AC Voltage Resolution 100μV ac | ||
AC Current Resolution 0.01μA ac | ||
DC Voltage Resolution 100 μV dc | ||
DC Current Resolution 0.01μA dc | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±2 % rdg + 10 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 150h | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
Length 195mm | ||
Height 60mm | ||
Weight 400g | ||
Width 92mm | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
Fluke Digital Multimeter, 1000V Maximum DC Voltage Measurement, 10A Maximum AC Current Measurement - 37XR-A
Features and Benefits:
• Up to 1000 V DC/AC measurement supports high-voltage testing
• 10 A AC/DC range permits high-current diagnostics
• 100 μV DC resolution enables precise low-voltage checks
• Frequency capability to 10 MHz assists high-speed signal analysis
• Battery-powered operation provides 150 h of continuous use
Applications
• Ideal for measuring motor and inverter frequencies to 10 MHz
• Used for verifying circuit continuity and diode integrity
• Can be used for capacitance and inductance component testing
• Used with power distribution for AC and DC current checks
What operating temperatures can it tolerate?
How precise is resistance measurement for component verification?
What safety categories and maximum voltages are supported?
What are the accuracy and resolution for AC current measurements?
How long will the instrument run between battery changes?
Supplied with
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Spare fuse
• Manual
Related links
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A RSCAL Calibrated
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 1 kV ac
- Fluke 233 233 Digital Digital Multimeter True RMS 10 A, 1 kV
- Fluke 233 233 Digital Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 233 233 Digital Digital Multimeter True RMS 10 A RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
