Amprobe 37XRA Digital Digital Multimeter True RMS, 10 A, 10 A, 1 kV, UKAS Calibrated
- RS Stock No.:
- 810-5822
- Mfr. Part No.:
- 37XR-A
- Manufacturer:
- Amprobe
Subtotal (1 unit)*
€399.00
(exc. VAT)
€490.77
(inc. VAT)
- 12 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €399.00 |
*price indicative
- RS Stock No.:
- 810-5822
- Mfr. Part No.:
- 37XR-A
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Model Number | 37XRA | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Inductance, Logic Test, Resistance | |
| Maximum Resistance Measurement | 40000kΩ | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±1.5 % rdg + 10 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| DC Voltage Accuracy | ±0.1 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 10 Digits | |
| AC Voltage Resolution | 100μV ac | |
| AC Current Resolution | 0.01μA ac | |
| DC Current Resolution | 0.01μA dc | |
| DC Voltage Resolution | 100 μV dc | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±2 % rdg + 10 Digits | |
| Maximum Operating Temperature | 45°C | |
| Battery Life | 150h | |
| Height | 60mm | |
| Width | 92mm | |
| Standards/Approvals | No | |
| Weight | 400g | |
| Length | 195mm | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Model Number 37XRA | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode Test, Duty Cycle, Frequency, Inductance, Logic Test, Resistance | ||
Maximum Resistance Measurement 40000kΩ | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Current Accuracy ±1.5 % rdg + 10 Digits | ||
AC Current Accuracy ±2.5 % rdg + 10 Digits | ||
DC Voltage Accuracy ±0.1 % rdg + 5 Digits | ||
AC Voltage Accuracy ±2 % rdg + 10 Digits | ||
AC Voltage Resolution 100μV ac | ||
AC Current Resolution 0.01μA ac | ||
DC Current Resolution 0.01μA dc | ||
DC Voltage Resolution 100 μV dc | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±2 % rdg + 10 Digits | ||
Maximum Operating Temperature 45°C | ||
Battery Life 150h | ||
Height 60mm | ||
Width 92mm | ||
Standards/Approvals No | ||
Weight 400g | ||
Length 195mm | ||
Safety Category Level CAT II, CAT III | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
Fluke Digital Multimeter, 1000V Maximum DC Voltage Measurement, 10A Maximum AC Current Measurement - 37XR-A
Features and Benefits:
• Up to 1000 V DC/AC measurement supports high-voltage testing
• 10 A AC/DC range permits high-current diagnostics
• 100 μV DC resolution enables precise low-voltage checks
• Frequency capability to 10 MHz assists high-speed signal analysis
• Battery-powered operation provides 150 h of continuous use
Applications
• Ideal for measuring motor and inverter frequencies to 10 MHz
• Used for verifying circuit continuity and diode integrity
• Can be used for capacitance and inductance component testing
• Used with power distribution for AC and DC current checks
What operating temperatures can it tolerate?
How precise is resistance measurement for component verification?
What safety categories and maximum voltages are supported?
What are the accuracy and resolution for AC current measurements?
How long will the instrument run between battery changes?
Supplied with
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Spare fuse
• Manual
Related links
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A RSCAL Calibrated
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A, 1 kV
- Fluke 233 233 Digital Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 87V-MAX Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 175 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 179 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 28 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 28EX Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
