DeWALT STHT0-77364 Digital Multimeter, 2 mA dc, 300 V ac

Subtotal (1 unit)*

€33.23

(exc. VAT)

€40.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.23

*price indicative

Calibration Options:

Each

€90.65

(exc. VAT)

€111.50

(inc. VAT)

Each

€120.23

(exc. VAT)

€147.88

(inc. VAT)

RS Stock No.:
493-946
Mfr. Part No.:
STHT0-77364
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Multimeter

Multimeter Type

Digital

Display Type

LCD

Model Number

STHT0-77364

Functions Measured

AC Voltage, Continuity, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Current Measurement

2mA dc

Maximum AC Voltage Measurement

300V ac

Length

150mm

Width

220mm

Height

66mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The DeWALT Multi-Meter meets Category 3 standards (CAT III) and features 7 functions and 20 ranges. It has an easy-to-read LCD screen with large numbers for clear visibility. The comfortable and ergonomic design is complemented by a rugged over-molded housing, adding shock resistance. It covers a frequency range of 40Hz-400Hz and a temperature range of 0°C to 1000°C. Additionally, it can test AAA, AA, C, D, 1.5V, button cell, and 9V batteries.

Voltage AC 200V/300V

Voltage DC 200mV/2000mV/20V/200V/300V

Continuity less than 30Ω

Current DC 200μ/2000μ/20m/200m/10A

Diode Check 2.8V/1mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy