DeWALT STHT0-77364 Digital Multimeter, 2 mA dc, 300 V ac, UKAS Calibrated
- RS Stock No.:
- 886-283
- Mfr. Part No.:
- STHT0-77364
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€120.23
(exc. VAT)
€147.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.23 |
*price indicative
- RS Stock No.:
- 886-283
- Mfr. Part No.:
- STHT0-77364
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Model Number | STHT0-77364 | |
| Display Type | LCD | |
| Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 300V ac | |
| Maximum DC Current Measurement | 2mA dc | |
| Standards/Approvals | RoHS | |
| Length | 150mm | |
| Width | 220mm | |
| Height | 66mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Model Number STHT0-77364 | ||
Display Type LCD | ||
Functions Measured AC Voltage, Continuity, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum AC Voltage Measurement 300V ac | ||
Maximum DC Current Measurement 2mA dc | ||
Standards/Approvals RoHS | ||
Length 150mm | ||
Width 220mm | ||
Height 66mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The DeWALT Multi-Meter meets Category 3 standards (CAT III) and features 7 functions and 20 ranges. It has an easy-to-read LCD screen with large numbers for clear visibility. The comfortable and ergonomic design is complemented by a rugged over-molded housing, adding shock resistance. It covers a frequency range of 40Hz-400Hz and a temperature range of 0°C to 1000°C. Additionally, it can test AAA, AA, C, D, 1.5V, button cell, and 9V batteries.
Voltage AC 200V/300V
Voltage DC 200mV/2000mV/20V/200V/300V
Continuity less than 30Ω
Current DC 200μ/2000μ/20m/200m/10A
Diode Check 2.8V/1mA
Related links
- DeWALT STHT0-77364 Digital Multimeter 300 V ac, RSCAL Calibrated
- DeWALT STHT0-77364 Digital Multimeter 300 V ac
- Amprobe PM55A Digital Multimeter 2 mA dc UKAS Calibrated
- Amprobe PM55A Digital Multimeter 2 mA dc RSCAL Calibrated
- Amprobe PM55A Digital Multimeter 2 mA dc, 600 V
- Extech 381676A Digital Multimeter 200 mA dc UKAS Calibrated
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc UKAS Calibrated
- Wiha Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
