RS PRO RS-927A Handheld Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 566-343
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€148.48
(exc. VAT)
€182.63
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €148.48 |
*price indicative
- RS Stock No.:
- 566-343
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Digital Multimeter | |
| Resistance Resolution | 0.01mΩ | |
| Model Number | RS-927A | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 8 Digits | |
| AC Voltage Accuracy | ±1.2 % rdg + 5 Digits | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| AC Current Resolution | 0.01A ac | |
| DC Current Resolution | 0.01A ac | |
| AC Voltage Resolution | 1V ac | |
| DC Voltage Resolution | 1 V dc | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±3 % rdg + 8 Digits | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 154mm | |
| Weight | 210g | |
| Length | 74mm | |
| Standards/Approvals | CE Declarations | |
| Height | 43mm | |
| Safety Category Level | CAT II | |
| Calibrated | UKAS | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Digital Multimeter | ||
Resistance Resolution 0.01mΩ | ||
Model Number RS-927A | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
AC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 8 Digits | ||
AC Voltage Accuracy ±1.2 % rdg + 5 Digits | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
AC Current Resolution 0.01A ac | ||
DC Current Resolution 0.01A ac | ||
AC Voltage Resolution 1V ac | ||
DC Voltage Resolution 1 V dc | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±3 % rdg + 8 Digits | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Width 154mm | ||
Weight 210g | ||
Length 74mm | ||
Standards/Approvals CE Declarations | ||
Height 43mm | ||
Safety Category Level CAT II | ||
Calibrated UKAS | ||
Battery Type AAA | ||
Safety Category Voltage 600V ac | ||
- COO (Country of Origin):
- CN
RS PRO Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Why Would You Need This Multimeter
Features and Benefits
Specification
Applications
Why RS PRO?
Related links
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Wiha Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke 115 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 175 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 113 Fluke 113 Handheld Digital Multimeter True RMS UKAS Calibrated
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc UKAS Calibrated
- Fluke 179 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
