Klein Tools MM450 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 877-195
- Mfr. Part No.:
- MM450
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€251.92
(exc. VAT)
€309.86
(inc. VAT)
- 6 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €251.92 |
*price indicative
- RS Stock No.:
- 877-195
- Mfr. Part No.:
- MM450
- Manufacturer:
- Klein Tools
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | MM450 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 1832°F | |
| Standards/Approvals | CE, UKCA | |
| Weight | 258g | |
| Height | 28mm | |
| Length | 165mm | |
| Width | 80mm | |
| Safety Category Level | Aurix, ARM Cortex | |
| Safety Category Voltage | 600V ac | |
| Battery Type | AAA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number MM450 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
Power Source Battery | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 1832°F | ||
Standards/Approvals CE, UKCA | ||
Weight 258g | ||
Height 28mm | ||
Length 165mm | ||
Width 80mm | ||
Safety Category Level Aurix, ARM Cortex | ||
Safety Category Voltage 600V ac | ||
Battery Type AAA | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Related links
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Extech EX520A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM106N Handheld Multimeter True RMS 10 A dc UKAS Calibrated
