Sefram SEFRAM 722X Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 219-3128
- Mfr. Part No.:
- SEFRAM7220
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€253.47
(exc. VAT)
€311.77
(inc. VAT)
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €253.47 |
*price indicative
- RS Stock No.:
- 219-3128
- Mfr. Part No.:
- SEFRAM7220
- Manufacturer:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Resistance Resolution | 40MΩ | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 40mΩ | |
| True RMS | Yes | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.01A ac | |
| DC Voltage Resolution | 0.1 mV → 1V dc | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±0.9 % rdg + 5 Digits | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 300h | |
| Height | 156mm | |
| Series | SEFRAM 722X | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Weight | 250g | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Calibrated | UKAS | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Resistance Resolution 40MΩ | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 40mΩ | ||
True RMS Yes | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 5 Digits | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.01A ac | ||
DC Voltage Resolution 0.1 mV → 1V dc | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±0.9 % rdg + 5 Digits | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 300h | ||
Height 156mm | ||
Series SEFRAM 722X | ||
Width 74mm | ||
Standards/Approvals No | ||
Weight 250g | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Calibrated UKAS | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW
Related links
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac
- Extech EX520A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- FLIR IM75-2 IM75 Handheld Multimeter True RMS UKAS Calibrated
