Klein Tools MM325 MM325 Handheld Multimeter, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 877-196
- Mfr. Part No.:
- MM325
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€132.16
(exc. VAT)
€162.56
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.16 |
*price indicative
- RS Stock No.:
- 877-196
- Mfr. Part No.:
- MM325
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | MM325 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance | |
| Maximum Resistance Measurement | 2mΩ | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Power Source | Battery | |
| Height | 46mm | |
| Standards/Approvals | CE and UKCA | |
| Width | 79mm | |
| Weight | 8.8kg | |
| Series | MM325 | |
| Length | 162mm | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V ac | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number MM325 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance | ||
Maximum Resistance Measurement 2mΩ | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Power Source Battery | ||
Height 46mm | ||
Standards/Approvals CE and UKCA | ||
Width 79mm | ||
Weight 8.8kg | ||
Series MM325 | ||
Length 162mm | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V ac | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Klein Tools Multimeter is a manual-ranging multimeter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. Klein Tools Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving features.
CAT IV 600V safety rating
Low battery indicator and easily accessible battery and fuse compartment
Related links
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc UKAS Calibrated
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc, 600 V ac
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS14 Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS-660 Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS12 Handheld Multimeter 600 V ac, RSCAL Calibrated
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
