RS PRO RS-660 Handheld Multimeter, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 192-5964
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€88.26
(exc. VAT)
€108.56
(inc. VAT)
- 558 unit(s) ready to ship
- Plus 300 unit(s) shipping from 03 February 2027
- Plus 600 unit(s) shipping from 03 March 2027
Units | Per unit |
|---|---|
| 1 + | €88.26 |
*price indicative
- RS Stock No.:
- 192-5964
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | RS-660 | |
| Resistance Resolution | 1kΩ | |
| Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 2mΩ | |
| True RMS | No | |
| DC Voltage Accuracy | ±0.5 % | |
| AC Current Accuracy | ±2 % | |
| DC Current Accuracy | ±1.5 % | |
| AC Voltage Accuracy | ±1 % rdg | |
| DC Current Resolution | 10mA dc | |
| AC Voltage Resolution | 1V ac | |
| DC Voltage Resolution | 1 V dc | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±1 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 200g | |
| Length | 67mm | |
| Width | 46mm | |
| Height | 120mm | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Battery Type | 1.5 V AAA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number RS-660 | ||
Resistance Resolution 1kΩ | ||
Functions Measured AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 2mΩ | ||
True RMS No | ||
DC Voltage Accuracy ±0.5 % | ||
AC Current Accuracy ±2 % | ||
DC Current Accuracy ±1.5 % | ||
AC Voltage Accuracy ±1 % rdg | ||
DC Current Resolution 10mA dc | ||
AC Voltage Resolution 1V ac | ||
DC Voltage Resolution 1 V dc | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±1 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 200g | ||
Length 67mm | ||
Width 46mm | ||
Height 120mm | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
Battery Type 1.5 V AAA | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
RS PRO Compact Digital Multimeter
Features and benefits
Applications
FAQs
Does this include a continuity check?
Does it feature an audible signal?
Related links
- RS PRO RS-660 Handheld Multimeter 10 A dc UKAS Calibrated
- RS PRO RS-660 Handheld Multimeter 10 A dc, 600 V ac
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS14 Handheld Multimeter 10 A dc RSCAL Calibrated
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS12 Handheld Multimeter 600 V ac, RSCAL Calibrated
- Chauvin Arnoux DMM 54 DMM 54 Handheld Digital Multimeter 10 A dc RSCAL Calibrated
- Sefram 720X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
