FLIR DM286 Multimeter, RSCAL Calibrated

Subtotal (1 unit)*

€1,106.42

(exc. VAT)

€1,360.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,106.42

*price indicative

RS Stock No.:
881-066
Mfr. Part No.:
DM286
Manufacturer:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Multimeter

Model Number

DM286

Resistance Resolution

6

Maximum Resistance Measurement

6mΩ

Maximum DC Voltage Measurement

1kV dc

Maximum Frequency

100kHz

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

2km

Weight

569g

Standards/Approvals

RoHS

Width

96mm

Height

56mm

Safety Category Level

CAT III, CAT IV

Other Measurement Resolution

-5°C

Other Measurement Accuracy

Temperature (3%)

Other Measurement Range

Absolute Capacitance 10mF, Absolute Max Temperature 300°C

Battery Type

3050 mAh Lithium Polymer

Calibrated

RSCAL

FLIR Multimeter, TFT Display - DM286


This digital multimeter is designed for professionals in automation, electronics, and electrical fields. It serves as a VITAL instrument for precise measurement of various electrical parameters. The infrared guided measurement (IGM) feature enhances its application for non-contact thermal inspections.

Features & Benefits


• IGM allows for safe, non-contact thermal inspections

• MSX technology offers clear thermal imaging

• Bluetooth connectivity enables easy data transfer

• High accuracy for AC/DC voltage and current measurements

• Temperature measurement range from -40 to +400°C

• Strong safety ratings for CAT III and CAT IV usage

Applications


• Identifying thermal anomalies in electrical systems

• Effective diagnosis of electrical faults

• Monitoring temperature changes in HVAC systems

• Testing and validation of electrical components

How long does the battery last during use?


The battery lasts approximately 6.5 hours in IGM mode and 10 hours in multimeter mode at medium brightness.

Is it suitable for outdoor use?


Yes, it operates in temperatures ranging from -10 to +50°C.

Can it measure small current values?


Yes, it measures AC/DC current with a resolution of 1μA for precise readings.

What is the maximum storage capacity for images?


It can store up to 30,000 thermal images.

Related links