FLIR IM75-2 IM75 Handheld Multimeter True RMS, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 273-9695
- Mfr. Part No.:
- IM75-2
- Manufacturer:
- FLIR
Subtotal (1 unit)*
€695.48
(exc. VAT)
€855.44
(inc. VAT)
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €695.48 |
*price indicative
- RS Stock No.:
- 273-9695
- Mfr. Part No.:
- IM75-2
- Manufacturer:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | IM75-2 | |
| Resistance Resolution | 4mΩ | |
| Display Type | LED | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode Test, Earth Bond Resistance, Frequency, Insulation Resistance, Insulation Test Voltage | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 20GΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| AC Voltage Resolution | 1000V ac | |
| DC Voltage Resolution | 1000 V dc | |
| Maximum Frequency | 40kHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±1.5 % rdg | |
| Series | IM75 | |
| Standards/Approvals | RoHS, CE | |
| Other Measurement Accuracy | ±1.5% | |
| Other Measurement Resolution | 2V | |
| Safety Category Level | CAT III, CAT IV | |
| Other Measurement Range | 40Ω to 40KΩ | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Battery Type | AAA Alkaline | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number IM75-2 | ||
Resistance Resolution 4mΩ | ||
Display Type LED | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Diode Test, Earth Bond Resistance, Frequency, Insulation Resistance, Insulation Test Voltage | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 20GΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
DC Voltage Accuracy ±1 % rdg + 5 Digits | ||
AC Voltage Resolution 1000V ac | ||
DC Voltage Resolution 1000 V dc | ||
Maximum Frequency 40kHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±1.5 % rdg | ||
Series IM75 | ||
Standards/Approvals RoHS, CE | ||
Other Measurement Accuracy ±1.5% | ||
Other Measurement Resolution 2V | ||
Safety Category Level CAT III, CAT IV | ||
Other Measurement Range 40Ω to 40KΩ | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
Battery Type AAA Alkaline | ||
- COO (Country of Origin):
- TW
FLIR Multimeter, 600 / 1000 V Safety Category Voltage - IM75-2
Features & Benefits
Applications
How does the instrument facilitate insulation testing?
Can it be used in environments with high humidity?
What type of batteries does it require?
Is it possible to store measurement readings?
How long does the battery last?
Related links
- FLIR IM75-2 IM75 Handheld Multimeter True RMS UKAS Calibrated
- FLIR IM75-2 IM75 Handheld Multimeter True RMS, 1 kV ac
- Ideal Industries 61-337 Handheld Multimeter True RMS 1 kA RSCAL Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke V3000 FC 3000 FC Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
