Extech EX330 EX300 Manual Ranging, Auto Ranging Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 881-072
- Mfr. Part No.:
- EX330
- Manufacturer:
- Extech
Subtotal (1 unit)*
€125.42
(exc. VAT)
€154.27
(inc. VAT)
- 12 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €125.42 |
*price indicative
- RS Stock No.:
- 881-072
- Mfr. Part No.:
- EX330
- Manufacturer:
- Extech
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Multimeter Type | Manual Ranging, Auto Ranging | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Resistance Resolution | 40MΩ | |
| Model Number | EX330 | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 40MΩ | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum DC Current Measurement | 10A dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±0.5 % rdg | |
| DC Voltage Accuracy | 0.5 % rdg | |
| DC Voltage Resolution | 0.1 mV → 600 V dc | |
| AC Voltage Resolution | 600V ac | |
| DC Current Resolution | 10A dc | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 750°C | |
| Width | 76mm | |
| Standards/Approvals | CE, RoHS | |
| Weight | 260g | |
| Series | EX300 | |
| Length | 147mm | |
| Height | 42mm | |
| Safety Category Level | Negative, Steady | |
| Battery Type | Alkaline | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Multimeter Type Manual Ranging, Auto Ranging | ||
Product Type Multimeter | ||
Display Type LCD | ||
Resistance Resolution 40MΩ | ||
Model Number EX330 | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 40MΩ | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum DC Current Measurement 10A dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±0.5 % rdg | ||
DC Voltage Accuracy 0.5 % rdg | ||
DC Voltage Resolution 0.1 mV → 600 V dc | ||
AC Voltage Resolution 600V ac | ||
DC Current Resolution 10A dc | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 750°C | ||
Width 76mm | ||
Standards/Approvals CE, RoHS | ||
Weight 260g | ||
Series EX300 | ||
Length 147mm | ||
Height 42mm | ||
Safety Category Level Negative, Steady | ||
Battery Type Alkaline | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Extech EX330 EX300 Manual Ranging 10 A ac 600 V ac, UKAS Calibrated
- Extech EX330 EX300 Manual Ranging 10 A ac 600 V ac
- Extech EX520A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Metrix Handheld Multimeter True RMS RSCAL Calibrated
- Metrix Handheld Multimeter True RMS RSCAL Calibrated
- Megger Handheld Multimeter True RMS RSCAL Calibrated
- Sefram Handheld Multimeter True RMS RSCAL Calibrated
