Extech EX330 EX300 Manual Ranging, Auto Ranging Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac

Subtotal (1 unit)*

€68.00

(exc. VAT)

€83.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.00

*price indicative

RS Stock No.:
287-3811
Distrelec Article No.:
301-63-454
Mfr. Part No.:
EX330
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Multimeter Type

Manual Ranging, Auto Ranging

Product Type

Multimeter

Display Type

LCD

Resistance Resolution

40MΩ

Model Number

EX330

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

600V ac

Maximum Resistance Measurement

40MΩ

Maximum DC Voltage Measurement

600V dc

Maximum AC Current Measurement

10A ac

True RMS

Yes

AC Voltage Accuracy

±0.5 % rdg

DC Voltage Accuracy

0.5 % rdg

DC Voltage Resolution

0.1 mV → 600 V dc

DC Current Resolution

10A dc

AC Voltage Resolution

600V ac

Maximum Frequency

10MHz

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

750°C

Series

EX300

Weight

260g

Width

76mm

Standards/Approvals

CE, RoHS

Height

42mm

Length

147mm

Safety Category Level

Negative, Steady

Safety Category Voltage

1kV

Battery Type

Alkaline

COO (Country of Origin):
CN
The FLIR Compact MultiMeters with Voltage Detector with Built-in Non-Contact AC Voltage Detector to quickly check for the presence of AC Voltage before testing. It is Complete with stand, test leads, protective holster, batteries, general purpose bead wire temperature probe (Model EX330).

Low battery indicator

0.5% Basic accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy