Chauvin Arnoux CA 755 Handheld Multimeter, RSCAL Calibrated
- RS Stock No.:
- 886-425
- Mfr. Part No.:
- P01191755
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€167.51
(exc. VAT)
€206.04
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €167.51 |
*price indicative
- RS Stock No.:
- 886-425
- Mfr. Part No.:
- P01191755
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | CA 755 | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode Test, Resistance | |
| Maximum Resistance Measurement | 30mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | No | |
| AC Current Accuracy | ±3 % rdg + 4 Digits | |
| DC Voltage Accuracy | ±2 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±3 % rdg + 4 Digits | |
| AC Voltage Resolution | 1mV ac | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±3 % rdg + 3 Digits | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 100h | |
| Maximum Operating Temperature | 55°C | |
| Width | 52mm | |
| Standards/Approvals | No | |
| Length | 45mm | |
| Weight | 200g | |
| Height | 180mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Battery Type | IEC LR03, AAA 1.5 V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number CA 755 | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Diode Test, Resistance | ||
Maximum Resistance Measurement 30mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS No | ||
AC Current Accuracy ±3 % rdg + 4 Digits | ||
DC Voltage Accuracy ±2 % rdg + 3 Digits | ||
AC Voltage Accuracy ±3 % rdg + 4 Digits | ||
AC Voltage Resolution 1mV ac | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±3 % rdg + 3 Digits | ||
Minimum Operating Temperature -10°C | ||
Battery Life 100h | ||
Maximum Operating Temperature 55°C | ||
Width 52mm | ||
Standards/Approvals No | ||
Length 45mm | ||
Weight 200g | ||
Height 180mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Battery Type IEC LR03, AAA 1.5 V | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
Chauvin Arnoux Digital Multimeter - C.A 755
Features and Benefits
Chauvin Arnoux
Supplied with
Related links
- Chauvin Arnoux CA 755 Handheld Multimeter, RSCAL Calibrated
- Chauvin Arnoux CA 755 Handheld Multimeter, UKAS Calibrated
- Chauvin Arnoux CA 755 Handheld Multimeter
- Chauvin Arnoux CA 5011 Handheld Multimeter, RSCAL
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, RSCAL Calibrated
