Chauvin Arnoux CA 755 Handheld Multimeter

Subtotal (1 unit)*

€110.09

(exc. VAT)

€135.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.09

*price indicative

RS Stock No.:
133-6519
Distrelec Article No.:
301-41-916
Mfr. Part No.:
P01191755
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

CA 755

Resistance Resolution

100mΩ

Display Type

Digital

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Diode Test, Resistance

Maximum Resistance Measurement

30mΩ

Maximum DC Voltage Measurement

1kV dc

True RMS

No

AC Voltage Accuracy

±3 % rdg + 4 Digits

DC Voltage Accuracy

±2 % rdg + 3 Digits

AC Current Accuracy

±3 % rdg + 4 Digits

AC Voltage Resolution

1mV ac

Power Source

Battery

Resistance Measurement Accuracy

±3 % rdg + 3 Digits

Minimum Operating Temperature

-10°C

Battery Life

100h

Maximum Operating Temperature

55°C

Standards/Approvals

No

Length

45mm

Height

180mm

Width

52mm

Weight

200g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

IEC LR03, AAA 1.5 V

RoHS Status: Exempt

Chauvin Arnoux Digital Multimeter - C.A 755


The C.A 755 multimeter features the Basic functions such as voltage and continuity, diode test, resistance and capacitance. With its "SMART" function, the tester automatically recognises DC or AC, resistors, diodes and capacitors. They can be stored in an integral compartment built into the instrument.;The C.A 755 multimeter meets the specific needs of professionals working on low voltage electrical installations. Lightweight and comfortable to handle, it is equipped with an IP 54 casing to protect against dust. Featuring a large 3000 Count backlit display, the C.A 755 tester is ergonomic and functional. Suitable for electricians, heating engineers, mechanics and maintenance technicians.;The removable test probes mean they can be replaced at lower cost and offer the possibility of choosing different probes for different uses.

Features and Benefits


• Double insulation;• Protection against electric shocks up to 6 kV in voltage mode;• Protection up to 1000 V for continuity, resistance and capacitance tests;• No-contact voltage detection;• Indication if a hazardous voltage is present;• Automatic power-off after 10 min inactivity;• 600 V CAT III ;• Complies with the new IEC 61010-2-033 standard on multimeters;• Automatic recognition of AC and DC;• Automatic recognition of resistors, diodes and capacitors;• Automatic calibre selection;• Hazardous voltage indication;• Removable test probes

Chauvin Arnoux


Supplied with

C.A 755 multimeter, 1 set of extra-fine test probes CAT III/CAT IV (red/black), 2 x 1.5 V AAA / LR3 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet and 1 verification certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy