Gossen Metrawatt M272S Digital Multimeter True RMS, 1 A, 1 A, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

€2,462.49

(exc. VAT)

€3,028.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,462.49

*price indicative

RS Stock No.:
886-452
Mfr. Part No.:
M272S
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Multimeter

Multimeter Type

Digital

Model Number

M272S

Display Type

Digital

Resistance Resolution

0.10Ω

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Inrush Current, Resistance, Temperature

Maximum Resistance Measurement

30000kΩ

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

1A

Maximum AC Current Measurement

1A

True RMS

Yes

AC Current Accuracy

1.0 + 30 % rdg. + d

AC Voltage Accuracy

±0.15 % rdg + 10 Digits

DC Voltage Accuracy

±0.15 % rdg + 10 % Digits, ±0.2 % rdg + 20 % Digits

DC Voltage Resolution

0.01 mV

DC Current Resolution

10nA

AC Current Resolution

10nA

AC Voltage Resolution

0.01mV

Maximum Frequency

300kHz

Power Source

Battery, USB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

20h

Width

105mm

Length

56mm

Weight

700g

Standards/Approvals

CE, DAkkS Calibration Certificate

Height

235mm

Other Measurement Range

-250 to +1372°C (TC E858K), Capacitance (30 nF to 300 μF), Temperature: -200 to +850°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V ac

Battery Type

Lithium-Polymer, 3.7 V

Calibrated

RSCAL

COO (Country of Origin):
DE

Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 1A Maximum DC Current Measurement - M272S


This multimeter is a portable digital instrument designed to measure electrical and physical quantities in professional environments. It delivers true-RMS readings across AC measurements and supports a wide temperature sensing range for thermocouple inputs. The tool is powered by a rechargeable Li‑Polymer battery and offers both battery and USB power options for field and bench work.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate and 3-year warranty (extendable to 5 years)
• True-RMS AC measurement for accurate alternating waveform readings
• ±0.15% rdg DC voltage accuracy for precise low‑uncertainty readings
• Frequency capability to 300kHz for high‑speed signal analysis
• Inrush current function to capture start‑up currents for motors
• 30nF to 300μF capacitance range for component testing

Applications


• Suitable for testing industrial distribution in 1000V AC environments
• Ideal for validating power electronics frequency response
• Used with temperature probes for wide‑range thermal diagnostics
• Can be used for commissioning motor drives and inrush checks
• Used for component verification including resistance to 30MΩ

What power sources are available for continuous operation?


It runs from a 3.7V Li‑Polymer battery and can be powered via USB for extended use.

Which safety categories does the instrument comply with for high‑voltage work?


The unit is rated for CAT III and CAT IV environments and a 1000V AC safety category voltage.

What are the TOP measurement limits for voltage and current?


It measures up to 1000V DC or AC and up to 1A for both DC and AC currents.

How long does the battery last under normal use?


The rechargeable battery provides around 20 h of operational life per charge.

What resistance and temperature measurement ranges are available?


Resistance measurement extends to 30 000 kΩ and temperature inputs cover -250 to +1372°C for compatible thermocouples.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy