Stanley FMHT82563-0 Digital Digital Multimeter, 600 A ac, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 914-587
- Mfr. Part No.:
- FMHT82563-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€164.98
(exc. VAT)
€202.93
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €164.98 |
*price indicative
- RS Stock No.:
- 914-587
- Mfr. Part No.:
- FMHT82563-0
- Manufacturer:
- Stanley
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Model Number | FMHT82563-0 | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum Resistance Measurement | 10mΩ | |
| Maximum AC Current Measurement | 600A ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Frequency | 3kHz | |
| Power Source | Battery | |
| Height | 150mm | |
| Length | 220mm | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Weight | 350g | |
| Safety Category Level | Hex Socket Cap | |
| Safety Category Voltage | 600V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Model Number FMHT82563-0 | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum Resistance Measurement 10mΩ | ||
Maximum AC Current Measurement 600A ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Frequency 3kHz | ||
Power Source Battery | ||
Height 150mm | ||
Length 220mm | ||
Width 90mm | ||
Standards/Approvals CE | ||
Weight 350g | ||
Safety Category Level Hex Socket Cap | ||
Safety Category Voltage 600V ac | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac, UKAS Calibrated
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac, RSCAL
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac, UKAS
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 600 V ac, RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
