Stanley FMHT82563-0 Digital Digital Multimeter, 600 A ac, 600 V ac, UKAS Calibrated

Subtotal (1 unit)*

€194.56

(exc. VAT)

€239.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.56

*price indicative

RS Stock No.:
914-588
Mfr. Part No.:
FMHT82563-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Multimeter Type

Digital

Product Type

Digital Multimeter

Display Type

Digital

Model Number

FMHT82563-0

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Maximum AC Voltage Measurement

600V ac

Maximum Resistance Measurement

10mΩ

Maximum AC Current Measurement

600A ac

Maximum DC Voltage Measurement

600V dc

Maximum Frequency

3kHz

Power Source

Battery

Standards/Approvals

CE

Weight

350g

Length

220mm

Width

90mm

Height

150mm

Safety Category Level

Hex Socket Cap

Safety Category Voltage

600V ac

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Smart Digital Multimeter device automatically calculates the values and simultaneously displays Voltage (AC/DC) and Resistance or Continuity. It have Smart function for automatic measurement OR Select the desired measurement.

Reinforced case

Dedicated cord storage on the back of the device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy