Subtotal (1 unit)*
€132.05
(exc. VAT)
€162.42
(inc. VAT)
- 118 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €132.05 |
*price indicative
- RS Stock No.:
- 123-3240
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Model Number | IDM63N | |
| Display Type | LCD | |
| Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| DC Current Accuracy | ±1 % rdg + 2 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Voltage Resolution | 1mV ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Current Resolution | 0.1μA dc | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±1 % rdg + 4 Digits | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 800h | |
| Weight | 310g | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Height | 165mm | |
| Length | 80mm | |
| Safety Category Level | CAT III | |
| Battery Type | IEC LR03, AM4, AAA 1.5 V | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Model Number IDM63N | ||
Display Type LCD | ||
Functions Measured AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
DC Current Accuracy ±1 % rdg + 2 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
AC Voltage Resolution 1mV ac | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Current Resolution 0.1μA dc | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±1 % rdg + 4 Digits | ||
Maximum Operating Temperature 50°C | ||
Battery Life 800h | ||
Weight 310g | ||
Width 36mm | ||
Standards/Approvals No | ||
Height 165mm | ||
Length 80mm | ||
Safety Category Level CAT III | ||
Battery Type IEC LR03, AM4, AAA 1.5 V | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW
