RS PRO IDM63N Handheld Multimeter, RSCAL Calibrated

Subtotal (1 unit)*

€189.47

(exc. VAT)

€233.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€189.47

*price indicative

RS Stock No.:
123-3393
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multimeter Type

Handheld

Product Type

Multimeter

Resistance Resolution

100mΩ

Display Type

LCD

Model Number

IDM63N

Functions Measured

AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance

Maximum DC Voltage Measurement

600V dc

True RMS

No

DC Current Accuracy

±1 % rdg + 2 Digits

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

DC Voltage Accuracy

±0.5 % rdg + 2 Digits

AC Voltage Resolution

1mV ac

DC Current Resolution

0.1μA dc

DC Voltage Resolution

0.1 mV dc

Power Source

Battery

Resistance Measurement Accuracy

±1 % rdg + 4 Digits

Minimum Operating Temperature

0°C

Battery Life

800h

Maximum Operating Temperature

50°C

Width

36mm

Weight

310g

Standards/Approvals

No

Length

80mm

Height

165mm

Safety Category Level

CAT III

Safety Category Voltage

600V

Calibrated

RSCAL

Battery Type

IEC LR03, AM4, AAA 1.5 V

COO (Country of Origin):
TW

RS PRO IDM63N Pocket Digital Multimeter


RS PRO IDM63N high-performance digital multimeter measuring AC-DC voltage, electrical current, resistance, continuity and diode test. This meter has an LCD display where the measurement readouts can be viewed.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great Value for money and high quality you can rely on.

Features and Benefits


3200 Count digital display

65 segment analogue bar graph

Full Autoranging with manual override

Continuity and Diode Test

Auto Power Off

Fast continuity beeper (0.2 msec)

Data Hold

Protective Holster with tilt stand

800-hour battery life

Display hold function

Conforms to IEC1010-1 600 V category III

What does it measure?


DC and AC Voltages - up to 600 V

DC Current - up to 3000μA

Resistance and continuity checking - up to 30 MΩ

Diode - open circuit voltage up to 3.3 V

Slim Design


Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the Palm of your hand.

Extra Protection


The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience. Wrap the leads around the holster to store the test probes.

Batteries


Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?


Pair of Test Leads

Battery (Installed)

User Manual

Holster

Typical Applications:

A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:

Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy