RS PRO IDM17 Handheld Multimeter, RSCAL Calibrated
- RS Stock No.:
- 123-3268
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€172.81
(exc. VAT)
€212.56
(inc. VAT)
- 196 unit(s) shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €172.81 |
*price indicative
- RS Stock No.:
- 123-3268
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | IDM17 | |
| Functions Measured | AC Current | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| AC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1.7 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.7 % | |
| AC Voltage Resolution | 1mV ac | |
| AC Current Resolution | 0.001mA ac | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±1.2 % rdg + 4 Digits | |
| Battery Life | 800h | |
| Maximum Operating Temperature | 50°C | |
| Width | 42mm | |
| Standards/Approvals | No | |
| Weight | 300g | |
| Height | 203mm | |
| Length | 78mm | |
| Safety Category Level | CAT III | |
| Battery Type | AAA 1.5 V | |
| Safety Category Voltage | 300V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number IDM17 | ||
Functions Measured AC Current | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
AC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1.7 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.7 % | ||
AC Voltage Resolution 1mV ac | ||
AC Current Resolution 0.001mA ac | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±1.2 % rdg + 4 Digits | ||
Battery Life 800h | ||
Maximum Operating Temperature 50°C | ||
Width 42mm | ||
Standards/Approvals No | ||
Weight 300g | ||
Height 203mm | ||
Length 78mm | ||
Safety Category Level CAT III | ||
Battery Type AAA 1.5 V | ||
Safety Category Voltage 300V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
RS PRO IDM17 Probe Style Digital Multimeter
Features and Benefits
What do you get?
Why would you buy this product?
Important information
Typical Application
Related links
- RS PRO IDM17 Handheld Multimeter, UKAS Calibrated
- RS PRO IDM17 Handheld Multimeter
- RS PRO IDM20 Handheld Multimeter, RSCAL Calibrated
- RS PRO IDM67 Handheld Multimeter, RSCAL Calibrated
- RS PRO RS-9519BT Handheld Multimeter, RSCAL Calibrated
- RS PRO IDM61 Handheld Multimeter, RSCAL Calibrated
- RS PRO IDM62T Handheld Multimeter, RSCAL Calibrated
- RS PRO DT-5302 Handheld Multimeter, RSCAL Calibrated
