RS PRO IDM8342 Bench Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 123-3683
- Manufacturer:
- RS PRO
- RS Stock No.:
- 123-3683
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Resistance Resolution | 10mΩ | |
| Model Number | IDM8342 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 50mΩ | |
| True RMS | Yes | |
| AC Current Accuracy | ±0.5 % rdg + 20 Digits | |
| DC Current Accuracy | ±0.05% + 4 Digits | |
| AC Voltage Accuracy | ±0.35 % rdg | |
| DC Voltage Accuracy | 0.02 % rdg | |
| AC Voltage Resolution | 10μV ac | |
| AC Current Resolution | 10nA ac | |
| DC Voltage Resolution | 10 μV dc | |
| DC Current Resolution | 10nA dc | |
| Maximum Frequency | 1MHz | |
| Power Source | Mains | |
| Resistance Measurement Accuracy | ±0.1 % rdg + 3 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 302mm | |
| Length | 265mm | |
| Standards/Approvals | No | |
| Weight | 2.9kg | |
| Height | 107mm | |
| Series | RS PRO | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Resistance Resolution 10mΩ | ||
Model Number IDM8342 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 50mΩ | ||
True RMS Yes | ||
AC Current Accuracy ±0.5 % rdg + 20 Digits | ||
DC Current Accuracy ±0.05% + 4 Digits | ||
AC Voltage Accuracy ±0.35 % rdg | ||
DC Voltage Accuracy 0.02 % rdg | ||
AC Voltage Resolution 10μV ac | ||
AC Current Resolution 10nA ac | ||
DC Voltage Resolution 10 μV dc | ||
DC Current Resolution 10nA dc | ||
Maximum Frequency 1MHz | ||
Power Source Mains | ||
Resistance Measurement Accuracy ±0.1 % rdg + 3 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 302mm | ||
Length 265mm | ||
Standards/Approvals No | ||
Weight 2.9kg | ||
Height 107mm | ||
Series RS PRO | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO IDM-8300 Series Dual Measurement Multimeters
What are the key features of the RS PRO IDM-8300 Series Meters?
What are the typical applications?
Does the RS PRO IDM-8300 Series come with any warranty?
Supplied with
Related links
- RS PRO IDM8342 with GPIB Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM8342 Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO IDM8342 Bench Multimeter True RMS 10 A dc, 750 V ac
- RS PRO IDM8342 with GPIB Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Rohde & Schwarz HMC8012 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RSDM3055 Bench Multimeter True RMS 10 A dc UKAS Calibrated
