Aim-TTi 1908P Bench Multimeter True RMS, 10 A ac, 10 A dc, UKAS Calibrated
- RS Stock No.:
- 123-8863
- Mfr. Part No.:
- 1908P
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
€895.53
(exc. VAT)
€1,101.50
(inc. VAT)
- 3 unit(s) shipping from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €895.53 |
*price indicative
- RS Stock No.:
- 123-8863
- Mfr. Part No.:
- 1908P
- Manufacturer:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Display Type | LCD | |
| Model Number | 1908P | |
| Resistance Resolution | 1mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 1kΩ | |
| True RMS | Yes | |
| DC Voltage Accuracy | 0.02 % rdg | |
| AC Current Accuracy | 0.35 % | |
| DC Current Accuracy | 0.05 % rdg | |
| AC Voltage Accuracy | ±0.3 % rdg | |
| AC Voltage Resolution | 1μV ac | |
| AC Current Resolution | 100nA ac | |
| DC Current Resolution | 100nA dc | |
| DC Voltage Resolution | 1 μV dc | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | 5°C | |
| Resistance Measurement Accuracy | ±0.05 % rdg | |
| Maximum Operating Temperature | 40°C | |
| Weight | 2kg | |
| Standards/Approvals | No | |
| Width | 235mm | |
| Height | 88mm | |
| Length | 260mm | |
| Safety Category Level | CAT II | |
| Battery Type | Rechargeable Ni-MH | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Display Type LCD | ||
Model Number 1908P | ||
Resistance Resolution 1mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 1kΩ | ||
True RMS Yes | ||
DC Voltage Accuracy 0.02 % rdg | ||
AC Current Accuracy 0.35 % | ||
DC Current Accuracy 0.05 % rdg | ||
AC Voltage Accuracy ±0.3 % rdg | ||
AC Voltage Resolution 1μV ac | ||
AC Current Resolution 100nA ac | ||
DC Current Resolution 100nA dc | ||
DC Voltage Resolution 1 μV dc | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature 5°C | ||
Resistance Measurement Accuracy ±0.05 % rdg | ||
Maximum Operating Temperature 40°C | ||
Weight 2kg | ||
Standards/Approvals No | ||
Width 235mm | ||
Height 88mm | ||
Length 260mm | ||
Safety Category Level CAT II | ||
Battery Type Rechargeable Ni-MH | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Aim-TTi Bench Power Supply, AC Current, DC Voltage - 58122-1040
Features & Benefits
Applications
Can it measure AC current accurately?
Will it provide accurate readings for resistance measurements?
Is the digital display easy to read and monitor?
Related links
- Aim-TTi 1908P Bench Multimeter True RMS 10 A dc, RSCAL Calibrated
- Aim-TTi 1908P Bench Multimeter True RMS 10 A dc
- Aim-TTi 1908 Bench Multimeter True RMS, UKAS Calibrated
- RS PRO RSDM-9061 Bench Multimeter True RMS UKAS Calibrated
- Aim-TTi ADM1055 A Series Bench Digital Multimeter True RMS 10 A UKAS Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM8341 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc UKAS Calibrated
