RS PRO RSDM-9061 Bench Multimeter True RMS, 10 A dc, UKAS Calibrated
- RS Stock No.:
- 191-9776
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,658.20
(exc. VAT)
€2,039.59
(inc. VAT)
- 12 unit(s) shipping from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,658.20 |
*price indicative
- RS Stock No.:
- 191-9776
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | RSDM-9061 | |
| Functions Measured | DC Current, DC Voltage, Resistance, Temperature | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.009 % rdg + 0.006 % range | |
| AC Current Accuracy | ±1 % rdg + 0.04 % Range | |
| DC Current Accuracy | ±0.2 % rdg + 0.02 range | |
| AC Voltage Accuracy | ±4 % rdg + 0.5 % range | |
| DC Voltage Resolution | 0.1 μV dc | |
| AC Voltage Resolution | 0.1μV ac | |
| DC Current Resolution | 10μA ac | |
| Maximum Frequency | 300kHz | |
| Power Source | Mains | |
| Weight | 3.5kg | |
| Standards/Approvals | No | |
| Width | 302mm | |
| Length | 267mm | |
| Height | 107mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number RSDM-9061 | ||
Functions Measured DC Current, DC Voltage, Resistance, Temperature | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.009 % rdg + 0.006 % range | ||
AC Current Accuracy ±1 % rdg + 0.04 % Range | ||
DC Current Accuracy ±0.2 % rdg + 0.02 range | ||
AC Voltage Accuracy ±4 % rdg + 0.5 % range | ||
DC Voltage Resolution 0.1 μV dc | ||
AC Voltage Resolution 0.1μV ac | ||
DC Current Resolution 10μA ac | ||
Maximum Frequency 300kHz | ||
Power Source Mains | ||
Weight 3.5kg | ||
Standards/Approvals No | ||
Width 302mm | ||
Length 267mm | ||
Height 107mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO Benchtop 6 ½ Digit Dual Measurement Multimeter
Features and benefits
Application
FAQs
What measurement functions are achievable?
What is included?
Does this include a continuity feature?
Does this require a battery?
Related links
- RS PRO RSDM-9061 Bench Multimeter True RMS RSCAL Calibrated
- RS PRO RSDM-9061 Bench Multimeter True RMS, 10 A dc
- Aim-TTi 1908P Bench Multimeter True RMS 10 A dc, UKAS Calibrated
- RS PRO IDM8341 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RSDM3055 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RSDM3055A Bench Multimeter True RMS 10 A dc UKAS Calibrated
