RS PRO IDM505 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 124-2010
- Manufacturer:
- RS PRO
- RS Stock No.:
- 124-2010
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | IDM505 | |
| Resistance Resolution | 10mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.1 % rdg + 4 Digits | |
| AC Voltage Accuracy | ±0.4 % rdg + 50 Digits | |
| DC Voltage Accuracy | ±0.015 % rdg + 20 Digits | |
| AC Current Accuracy | ±0.7 % rdg + 80 Digits | |
| DC Current Resolution | 0.1μA dc | |
| AC Voltage Resolution | 0.001mV ac | |
| DC Voltage Resolution | 0.0001 mV dc | |
| AC Current Resolution | 0.1μA ac | |
| Maximum Frequency | 4MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±0.025 % rdg + 30 Digits | |
| Battery Life | 100h | |
| Maximum Operating Temperature | 50°C | |
| Width | 51.2mm | |
| Standards/Approvals | No | |
| Weight | 620g | |
| Height | 200mm | |
| Length | 95mm | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Battery Type | 1.5 V AA Alkaline (NEDA 15A) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number IDM505 | ||
Resistance Resolution 10mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Current Accuracy ±0.1 % rdg + 4 Digits | ||
AC Voltage Accuracy ±0.4 % rdg + 50 Digits | ||
DC Voltage Accuracy ±0.015 % rdg + 20 Digits | ||
AC Current Accuracy ±0.7 % rdg + 80 Digits | ||
DC Current Resolution 0.1μA dc | ||
AC Voltage Resolution 0.001mV ac | ||
DC Voltage Resolution 0.0001 mV dc | ||
AC Current Resolution 0.1μA ac | ||
Maximum Frequency 4MHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±0.025 % rdg + 30 Digits | ||
Battery Life 100h | ||
Maximum Operating Temperature 50°C | ||
Width 51.2mm | ||
Standards/Approvals No | ||
Weight 620g | ||
Height 200mm | ||
Length 95mm | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
Battery Type 1.5 V AA Alkaline (NEDA 15A) | ||
- COO (Country of Origin):
- TW
RS PRO IDM505 Handheld Digital Multimeter
Features and Benefits
What does it measure?
Batteries?
What does it include?
Multimeter Size:
Added Benefits:
Warning
Standards
Related links
- RS PRO IDM505 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM505 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Extech EX520A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RS-9660B Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Sefram SEFRAM 722X Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO IDM98IV Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
