Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS, 10 A dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

€305.03

(exc. VAT)

€375.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.03

*price indicative

RS Stock No.:
219-3141
Mfr. Part No.:
SEFRAM7223
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

7223

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

Maximum DC Voltage Measurement

1kV dc

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

1kV ac

True RMS

Yes

DC Voltage Accuracy

±0.5 % rdg + 5 Digits

DC Current Accuracy

±1 % rdg + 3 Digits

AC Voltage Accuracy

±1 % rdg + 5 Digits

DC Voltage Resolution

1 V dc

DC Current Resolution

0.01A ac

AC Voltage Resolution

0.1mV ac

Maximum Frequency

100kHz

Power Source

Battery

Resistance Measurement Accuracy

±0.9 % rdg + 5 Digits

Minimum Operating Temperature

-10°C

Battery Life

300h

Maximum Operating Temperature

50°C

Height

156mm

Weight

250g

Series

SEFRAM 722X

Width

74mm

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AA (1.5V)

Calibrated

RSCAL

COO (Country of Origin):
TW
The Sefram 7223 is a digital multimeter. It has a simple and intuitive Interface to access the various menus and Advanced functions. This multimeter has a facility of voltage measurement function on photovoltaic panels.

Frequency and capacity measurement

Resistance measurement up to 40 Moms

Continuity with buzzer

Volt Sense function

Bluetooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy