Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS, 10 A ac, 20 A dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

€469.93

(exc. VAT)

€578.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 10 December 2026
  • Plus 11 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€469.93

*price indicative

RS Stock No.:
778-2844
Mfr. Part No.:
P01196777
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

CA 5277

Display Type

LCD

Resistance Resolution

100mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature

Maximum Resistance Measurement

60mΩ

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

20A dc

True RMS

Yes

AC Voltage Accuracy

±1 % rdg + 3 Digits

AC Current Accuracy

±1 % rdg + 3 Digits

DC Current Accuracy

±0.8 % rdg + 2 Digits

DC Voltage Accuracy

±0.09 % + 2 Digits

AC Current Resolution

1μA ac

DC Current Resolution

1μA dc

AC Voltage Resolution

0.01mV ac

DC Voltage Resolution

0.01 mV dc

Maximum Frequency

10kHz

Power Source

Battery

Minimum Operating Temperature

-10°C

Resistance Measurement Accuracy

±1 % rdg + 2 Digits

Maximum Operating Temperature

50°C

Battery Life

150h

Height

190mm

Weight

400g

Standards/Approvals

No

Length

90mm

Width

45mm

Series

CA5277

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

IEC 6LR61

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

CA 5277 True RMS Digital Multimeter from Chauvin Arnoux


The CA 5277 is a complete multimeter with all the functions you need for inspection, maintenance or expert assessment.

Compact, ergonomic, reliable and easy to use, the CA 5277 combines all the classic functions of an all-purpose multimeter, Plus Advanced functions to facilitate field measurements.

Equipped with a fast 12-bit converter, the CA 5277 performs 5 highly accurate TRMS AC+DC measurements per second, whatever the form or nature of the signal.

The dual backlit display with 6,000 counts + 61 bargraph + 2 segments (full scale/central zero) is easy to read and analyze.

General characteristics of the digital multimeter CA 5277

TRMS voltage and current measurement

- 12-bit converter

- 5 measurements/second

- IP54

- Dual 6,000 counts backlit display

- Dual-mode bargraph with 61 + 2 segments (full scale/central zero)

- Automatic or manual range selection

- Low impedance voltage VLowZ with low-pass filter

- 1000 V / 10 A

- 10 μV resolution

- Current from 1 μA

- Measurement of ionisation currents

- Resistance/ continuity

- Temperature/capacitance

- μA range for ionisation current measurement

- Min/MAX (100 ms)

- Peak+/Peak- (1 ms)

- Differential (ΔX) and RELative (ΔX/X%) measurements

Delivered with

CA 5277 supplied with 1 set of banana leads, 1 set of test probes, 1 x 9 V battery, 1 shoulder bag, 1 multiFix mounting accessory, 1 K thermocouple temperature sensor, 1 quick start guide

Standards

CAT IV 600 V et CAT III 1 000 V.

Useful accessories

- Magnetic voltage probes Diam.6,6-CF4 x2 P01103058Z / 229-6163

- MiniFlex MA110-170 3kA P01120660 / 133-6375

- Set of 2 overmoulded red/black silicone leads P01295452Z / 212-2585

- Electrician's kit P01295459Z / 212-2591

Chauvin Arnoux CA5277 True RMS Digital Multimeter


The comprehensive CA 5277 multimeter is equipped with all the functions needed for testing, maintenance and inspections;The CA 5277 digital Multimeter is particularly compact, making it very easy to handle.;The CA 5277 is a stand-alone portable digital Multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument

The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remnant effect;The bargraph has a central zeroAC Voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering

applications)

What are the key features of the Chauvin Arnoux CA5277 Digital Multimeter?


• TRMS AC+DC measurement of voltage and current

• 12-bit converter

• 5 measurements / second

• CAT IV 600V / CAT III 1000V

• IP54

• Double 6,000-count backlit display

• Bi-mode bargraph with 61+2 segments (full scale/central zero)

• Automatic or manual range selection

• VLowZ low-impedance voltage measurement with low-pass filter

• 1,000 V / 10 A

• 10 μV resolution

• Current from 1 μA

• Measurement of ionization currents

• Resistance / audible continuity

• Temperature / Capacitance

• μA range for ionization current measurement

• Min / MAX (100 ms)

• Peak+ / Peak- (1 ms)

• Differential measurements (&Delta ;X) et RELative (&Delta ;X/X%)

• 3-year warranty

What’s included?


• 1.5 m red straight/elbowed cable

• 1.5 m black straight/elbowed cable

• CATIV 1 kV red test probe, CATIV 1 kV black test probe

• Alkaline 6LF22 9 V battery

• Multi-fixture mounting accessory

• Wire K thermocouple + adapter

• Bag 120 x 200 x 60 mm

• Quick start guide in 5 languages, operating instructions on CD ROM in 5 languages

Standards

CAT IV 600 V and CAT III 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy