RS PRO RS-9963T Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated

Subtotal (1 unit)*

€169.49

(exc. VAT)

€208.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,009 unit(s) ready to ship
  • Plus 408 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€169.49

*price indicative

RS Stock No.:
146-9139
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multimeter Type

Handheld

Product Type

Multimeter

Resistance Resolution

10kΩ

Model Number

RS-9963T

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

40mΩ

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

10A dc

Maximum AC Current Measurement

10A ac

True RMS

Yes

DC Voltage Accuracy

±0.5 %

DC Current Accuracy

±1.2 %

AC Current Accuracy

±1.8 %

AC Voltage Accuracy

±0.8 % rdg

AC Current Resolution

10mA ac

DC Current Resolution

10mA dc

AC Voltage Resolution

1V ac

DC Voltage Resolution

1 V dc

Maximum Frequency

10MHz

Power Source

Battery

Resistance Measurement Accuracy

±1.5 % rdg ± 8 Digits

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Calibrated

UKAS

COO (Country of Origin):
CN

RS PRO Digital Multimeter True-RMS IP67


This high performance handheld digital multimeter from our own brand RS PRO features a variety of electronics measurement functions including frequency, resistance, capacitance, diode test, continuity. The device features True-RMS for excellent precision when testing, with results clearly displayed via an LCD display screen. Additional functions included such as data hold allows you to freeze measurements for future reference, whereas the MAX/MIN feature allows you to hold either the maximum reading or minimum, providing precise results. The multimeter is housed in a double molded enclosure with an IP67 rating, offering excellent protection with water resistant properties.

Features and Benefits:


User friendly Interface

True-RMS for excellent precision

Data hold function allows you to freeze measurements for future reference

Large high contrast 6000 count LCD display with backlight feature

Safety category CAT III, CAT IV 1000V

Variety of functions including frequency, resistance, capacitance, diode test, continuity

A range of functions measured including AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Auto power off function to preserve battery life

Test leads included

Double molded enclosure with IP67 rating offering excellent protection and water resistance

Applications:


Digital Multimeters are a type of measurement device used to test and measure a range of electrical properties such as voltage (volts), current (amps) and resistance (ohms). Using a digital output readout, the digital multimeter is connected to a device and measures typically the voltage and any resistances, giving you an output you can measure. Digital multimeters offer a wide range of AC and DC measurement capabilities to suit a variety of applications. Multimeters are essential tester tools for carrying out electrical work from home renovations to large scale installations.

FAQs


What is the IP rating?


The IP rating refers to the level of protection offered by the enclosure of the device. The first number relates to the level of protection from solids such as dust, where as the second digit relates to liquid. The higher the IP rating, the higher the level of protection will be.

This device features an IP67 rating, offering protection from dust ingress and water.

Does this include a continuity check?


Yes, this device features a continuity check feature.

Does it feature an audible signal?


Yes, if the resistance is less than approximately 30Ω, an audible signal will sound.

Does this come with test leads?


Yes, test leads are provided with this multimeter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy