RS PRO RS-9889 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

€830.33

(exc. VAT)

€1,021.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€830.33

*price indicative

RS Stock No.:
179-9515
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

RS-9889

Display Type

Digital

Resistance Resolution

100mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging

Maximum AC Voltage Measurement

1kV ac

Maximum Resistance Measurement

60mΩ

Maximum AC Current Measurement

10A ac

Maximum DC Current Measurement

10A dc

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Current Accuracy

±1.5 % rdg + 8 Digits

AC Voltage Accuracy

±2.4 % rdg + 5 Digits

DC Voltage Accuracy

±0.2 % rdg + 5 Digits

AC Current Accuracy

±1.5 % rdg + 5 Digits

DC Voltage Resolution

0.1 mV dc

DC Current Resolution

0.1μA dc

AC Voltage Resolution

0.001V ac

AC Current Resolution

0.1μA ac

Maximum Frequency

10MHz

Power Source

Battery

Minimum Operating Temperature

-20°C

Resistance Measurement Accuracy

±2.5 % rdg + 10 Digits

Maximum Operating Temperature

260°C

Standards/Approvals

No

Weight

540g

Width

58mm

Length

80mm

Height

195mm

Safety Category Level

CAT III, CAT IV

Battery Type

Lithium-ion

Safety Category Voltage

1kV

Calibrated

RSCAL

COO (Country of Origin):
CN

RS PRO Thermal Imaging Multimeter, Bluetooth and Wifi Enabled


Introducing the RS PRO thermal imaging multimeter, a Durable and versatile handheld device used for measurement of various circuit parameters such as voltages, currents or resistances. The RS PRO thermal imaging multimeter also features a 2.8" TFT LCD colour display screen, allowing accurate results to be viewed without risk of incorrect readings due to faulty moving parts, as commonly found with an analogue multimeter.

Incorporated in the RS PRO thermal multimeter is a built-in thermal imager with max, min and centre crosshair targeting, allowing the user to easily identify and measure the required temperature ranges. The RS-9889 features a Bluetooth BLE instant share function with thermal images transmitted via the Thermview+ app. This thermal multimeter also works as a diode, resistance and continuity tester, making it a highly versatile multimeter. Temperature measurement with a K-type thermocouple probe is also achievable, offering a wide measurement range.

Our RS PRO range offers a wide variety of Durable and reliable products that are excellent Value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.

Features and Benefits


• 2.8" TFT LCD colour display screen for displaying clear and accurate results

• Resistance and continuity test buzzer

• Bluetooth BLE instant share function

• Pictures transmitted via APP Thermview+

• Built-in thermal imager with max, min and centre crosshair targeting

• Accurate results

• True RMS

• Lightweight and portable, allowing you to work on the go

• Wide temperature range

• All in one multipurpose device

• SD Card Slot - To store images

• Up to 10h worth of data logging

• Magnetic holder to fix on a panel (perfect when you have no free hands)

Thermal Imager:

• IR Resolution: 80x80 pixels

• Field of view(FOV): 21° x 21°

• Thermal sensitivity/NETD: < 0.1°C /100mK

• Image frequency: 50Hz

• Object temperature range: –20 to 260°C (–4 to 500°F)

• Spectral range: 8–14 μm

• Color palettes: IRON/Rainbow/Grey/Grey Inverted

• Accuracy: ±2°C (±3.6°F) or ±2% of reading

Common Applications


6000 count 2.8'' TFT Color LCD display

Built-in Thermal imager with Max,Min and Center crosshair targeting

50 Hz fast Thermal image frame rate

DC voltage

AC, AC+DC TRMS Voltage

DC current

AC, AC+DC TRMS current

Resistance and Continuity test

Diode test

Capacity

Frequency

Duty Cycle

Temperature with K-type probe

flexible Coil AC current measurement up to 3000 Ampere - requires rogowski Coil RS 161-1631

What is a thermal imaging multimeter?


A thermal imaging multimeter is an essential device used to quickly and efficiently identify electrical problems from a safe distance. It combines features of a digital multimeter with a thermal imager and allows you to identify hot and cool points in electrical components and test the standard electrical parameters efficiently.

Digital or Analogue?


With an analogue multimeter, results can often be misleading or inaccurate due to the moving parts used to display results. With a digital multimeter, the user has peace of mind that accurate and precise measurements can be achieved, without the risk of inaccurate results due to faulty moving parts.

How does a digital multimeter work?


Using a digital output readout, the digital multimeter is connected to a device and measures typically the voltage and any resistances, giving you an output you can measure.

How does a thermal imaging Camera work?


A thermal imaging Camera works by creating a very detailed temperature pattern called a thermogram via a lens that detects infrared radiation. A thermal imaging Camera analyses the variations in infrared radiation from objects and converts it into a thermogram making it visible to the eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy