Metrix MTX204 Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 184-6579
- Mfr. Part No.:
- MTX204-Z
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€361.70
(exc. VAT)
€444.89
(inc. VAT)
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €361.70 |
*price indicative
- RS Stock No.:
- 184-6579
- Mfr. Part No.:
- MTX204-Z
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Model Number | MTX204 | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Current Accuracy | 0.5 % + 5 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 4 Digits | |
| AC Current Accuracy | 0.5 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.2 % rdg + 2 Digits | |
| DC Current Resolution | 0.1μA dc | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 0.001 V dc | |
| AC Voltage Resolution | 0.001V ac | |
| Maximum Frequency | 1kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 500h | |
| Width | 50mm | |
| Weight | 320g | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Height | 170mm | |
| Safety Category Level | CAT III | |
| Calibrated | UKAS | |
| Battery Type | 1.5V AA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Model Number MTX204 | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Current Accuracy 0.5 % + 5 Digits | ||
AC Voltage Accuracy ±1 % rdg + 4 Digits | ||
AC Current Accuracy 0.5 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.2 % rdg + 2 Digits | ||
DC Current Resolution 0.1μA dc | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 0.001 V dc | ||
AC Voltage Resolution 0.001V ac | ||
Maximum Frequency 1kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Battery Life 500h | ||
Width 50mm | ||
Weight 320g | ||
Length 80mm | ||
Standards/Approvals No | ||
Height 170mm | ||
Safety Category Level CAT III | ||
Calibrated UKAS | ||
Battery Type 1.5V AA | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Metrix MTX204 Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix MTX204 Handheld Multimeter True RMS
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- Metrix Handheld Multimeter True RMS, UKAS Calibrated
- Metrix MTX 3291 Handheld Multimeter True RMS, UKAS Calibrated
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
