Metrix Handheld Multimeter True RMS, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 913-6704
- Mfr. Part No.:
- MTX202-Z
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€265.76
(exc. VAT)
€326.88
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.76 |
*price indicative
- RS Stock No.:
- 913-6704
- Mfr. Part No.:
- MTX202-Z
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| True RMS | Yes | |
| DC Current Accuracy | 1 % | |
| DC Voltage Resolution | 0.001 V dc | |
| AC Voltage Resolution | 0.001V ac | |
| Maximum Frequency | 1kHz | |
| Power Source | Battery | |
| Height | 50mm | |
| Weight | 320g | |
| Length | 170mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Safety Category Level | CAT III | |
| Battery Type | AA | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
True RMS Yes | ||
DC Current Accuracy 1 % | ||
DC Voltage Resolution 0.001 V dc | ||
AC Voltage Resolution 0.001V ac | ||
Maximum Frequency 1kHz | ||
Power Source Battery | ||
Height 50mm | ||
Weight 320g | ||
Length 170mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Safety Category Level CAT III | ||
Battery Type AA | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metrix MTX202 True RMS Digital Multimeter, 4000 Counts
The Metrix MTX202 multimeter offers high performance combined with simplicity in use. Its compact, ergonomic casing is designed for one-hand use and easy stowing for applications in the field. The magnetised sheath enables hands-free use, even in electrical cabinets. The two-position stand ensures easy reading, however the multimeter is positioned. Clarity of readings is enhanced by the blue backlighting of the display. A built-in torch means the multimeter can be used in the dark. The rotary switch offers one function per position. On the front panel, three keys are all that are needed to access the various functions. The 600 V CAT III, IP54 double-well input terminals are easily accessible. Electrical maintenance operations are optimised by the VLowZ low-impedance voltage measurement function. In addition to traditional measurements, the MTX202 can measure temperature via a K thermocouple contact sensor delivered as standard. MTX202 applications range from electrical maintenance to initial troubleshooting on PCBs (measuring resistance, capacitance, diode) and verification of radiator control.
Features and Benefits:
True RMS AC current and voltage measurements
Display 4000 counts
AC/DC voltage 0.4 V to 600 V
AC/DC current 0.02 A to 10 A
Resistance 1 Ω to 40 MΩ
Capacitance 1 nF to 100 mF
Temperature with K thermocouple (°C / °F) from -55 °C to +1 200 °C
All ranges programmed automatically for simpler use
NCV (no-contact voltage) detection for safe working
Backlit screen and built-in torch
Ergonomic design
Shockproof sheath with storage slots for leads
Sheath magnetised for easy mounting on electrical cabinets
Instrument dimensions 170 x 80 x 50 mm
Weight 320 g
Added Benfits:
Ideal for diverse uses in multiple environments;Meets the needs of all self-employed electricians ;Ideal for day to day use;Compact casing;Fits comfortably in one hand;Easy to pack into a toolbox;Handy for use in the field;Leads can be fixed in place at the back of the multimeter;Stand for hands free use;Fuse and batteries easy and quick to replace
What Is Included?
1 Shockproof sheath;1.5 m Lead with 4 mm elbowed plug / Red CAT III 600 V test probe;1.5 m Lead with 4 mm elbowed plug / Black CAT III 600 V test probe;Flexible K thermocouple with 40mm adapter;2 x 1.5 V AA batteries;1 Operating paper manual
Standards
IEC 61010-2-033 600 V CAT III
Related links
- Metrix Handheld Multimeter True RMS RSCAL Calibrated
- Metrix Handheld Multimeter True RMS, 600 V ac
- Metrix Handheld Multimeter True RMS UKAS Calibrated
- Metrix Handheld Multimeter True RMS RSCAL Calibrated
- RS PRO RS-946 Handheld Multimeter True RMS UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Metrix Handheld Multimeter True RMS, 750 V ac
- Fluke 113 Fluke 113 Handheld Digital Multimeter True RMS UKAS Calibrated
