RS PRO RSDM3045X Bench Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 188-2709
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€722.46
(exc. VAT)
€888.63
(inc. VAT)
- 15 unit(s) shipping from 02 December 2026
- Plus 20 unit(s) shipping from 24 February 2027
Units | Per unit |
|---|---|
| 1 + | €722.46 |
*price indicative
- RS Stock No.:
- 188-2709
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Resistance Resolution | 10mΩ | |
| Model Number | RSDM3045X | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±3 % rdg + 40 Digits | |
| DC Voltage Accuracy | ±0.02 % rdg + 6 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 25 Digits | |
| DC Current Accuracy | ±0.25 % rdg + 4 Digits | |
| AC Current Resolution | 1μA ac | |
| DC Current Resolution | 0.01μA dc | |
| AC Voltage Resolution | 0.01mV ac | |
| DC Voltage Resolution | 0.01 mV dc | |
| Maximum Frequency | 500kHz | |
| Power Source | Mains | |
| Resistance Measurement Accuracy | ±1.75 % rdg + 3 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 107.21mm | |
| Width | 260mm | |
| Standards/Approvals | No | |
| Weight | 3.8kg | |
| Length | 293.75mm | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 1kV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Resistance Resolution 10mΩ | ||
Model Number RSDM3045X | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
AC Voltage Accuracy ±3 % rdg + 40 Digits | ||
DC Voltage Accuracy ±0.02 % rdg + 6 Digits | ||
AC Current Accuracy ±2.5 % rdg + 25 Digits | ||
DC Current Accuracy ±0.25 % rdg + 4 Digits | ||
AC Current Resolution 1μA ac | ||
DC Current Resolution 0.01μA dc | ||
AC Voltage Resolution 0.01mV ac | ||
DC Voltage Resolution 0.01 mV dc | ||
Maximum Frequency 500kHz | ||
Power Source Mains | ||
Resistance Measurement Accuracy ±1.75 % rdg + 3 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 107.21mm | ||
Width 260mm | ||
Standards/Approvals No | ||
Weight 3.8kg | ||
Length 293.75mm | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 1kV | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO RSDM3045X Digital Multimeter with 4 ½ digits readings resolution
Features and benefits
Application
Basic measurement functions
Does this include a continuity feature?
Related links
- RS PRO RSDM3045X Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RSDM3045X Bench Multimeter True RMS 10 A dc, 750 V ac
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Rohde & Schwarz HMC8012 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RSDM3055 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM8341 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RSDM3055A Bench Multimeter True RMS 10 A dc UKAS Calibrated
