BK Precision Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 192-5046
- Mfr. Part No.:
- BK2709B
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€202.04
(exc. VAT)
€248.51
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €202.04 |
*price indicative
- RS Stock No.:
- 192-5046
- Mfr. Part No.:
- BK2709B
- Manufacturer:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5% + 2 Digits | |
| DC Current Accuracy | ±3% + 3 Digits | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Voltage Resolution | 0.1mV ac | |
| Maximum Frequency | 500Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 42.5mm | |
| Weight | 285g | |
| Length | 78mm | |
| Height | 165mm | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5% + 2 Digits | ||
DC Current Accuracy ±3% + 3 Digits | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Voltage Resolution 0.1mV ac | ||
Maximum Frequency 500Hz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 42.5mm | ||
Weight 285g | ||
Length 78mm | ||
Height 165mm | ||
Safety Category Level CAT II, CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision Handheld Multimeter True RMS, UKAS Calibrated
- BK Precision Handheld Multimeter True RMS, RSCAL Calibrated
- BK Precision Handheld Multimeter True RMS
- Amprobe 38XRA Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, RSCAL Calibrated
