Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 192-5934
- Mfr. Part No.:
- M248A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€1,140.33
(exc. VAT)
€1,402.61
(inc. VAT)
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,140.33 |
*price indicative
- RS Stock No.:
- 192-5934
- Mfr. Part No.:
- M248A
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 1mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| DC Voltage Accuracy | 1 % | |
| DC Current Accuracy | 1 % | |
| AC Voltage Resolution | 10μV ac | |
| AC Current Resolution | 10nA ac | |
| DC Voltage Resolution | 1 μV dc | |
| Maximum Frequency | 1MHz | |
| Minimum Operating Temperature | -100°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| Length | 87mm | |
| Width | 45mm | |
| Weight | 400g | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | 1.5 V AA Alkaline Manganese LR6, 1.2 V Nickel Metal Hydride | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 1mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
DC Voltage Accuracy 1 % | ||
DC Current Accuracy 1 % | ||
AC Voltage Resolution 10μV ac | ||
AC Current Resolution 10nA ac | ||
DC Voltage Resolution 1 μV dc | ||
Maximum Frequency 1MHz | ||
Minimum Operating Temperature -100°C | ||
Battery Life 200h | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
Length 87mm | ||
Width 45mm | ||
Weight 400g | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type 1.5 V AA Alkaline Manganese LR6, 1.2 V Nickel Metal Hydride | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- DE
METRAHIT ULTRA Precision TRMS Multimeter with IR Remote Control
Technical Details
Applications
Features
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt M246B Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS, RSCAL Calibrated
