Metrix MX 5006 Bench Multimeter True RMS, 20 A ac, 20 A dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

€506.86

(exc. VAT)

€623.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€506.86

*price indicative

RS Stock No.:
192-5941
Mfr. Part No.:
MX5006
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Multimeter Type

Bench

Product Type

Multimeter

Display Type

LCD

Resistance Resolution

10Ω

Model Number

MX 5006

Functions Measured

AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum AC Voltage Measurement

1kV ac

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

60mΩ

Maximum AC Current Measurement

20A ac

Maximum DC Current Measurement

20A dc

True RMS

Yes

DC Voltage Accuracy

0.0005 % rdg

AC Voltage Accuracy

±0.005 % rdg

AC Current Accuracy

0.01 %

DC Current Accuracy

0.8 %

DC Current Resolution

0.0001A dc

AC Current Resolution

0.0001A ac

DC Voltage Resolution

0.001 V dc

AC Voltage Resolution

0.001V ac

Maximum Frequency

60kHz

Power Source

Mains

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

0.4 % rdg

Maximum Operating Temperature

40°C

Width

295mm

Standards/Approvals

No

Weight

1.9kg

Height

95mm

Length

295mm

Safety Category Level

CAT III

Safety Category Voltage

1kV

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

MX5006 Bench Multimeter


The MX 5006 bench- TOP digital multimeter can be used for TRMS AC + DC measurements. The 6000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement stability on variable speed drives, the MX 5006 bench multimeter is equipped with a 300 Hz PWM filter.

DC, AC and AC + DC current measurement

DC, AC and AC + DC voltage measurement, as well as Peak voltages

Resistance up to 60 MΩ and continuity

RMS values

μV resolution

Diode test

Capacitance from 6 nF to 60 mF

DC, AC and AC+DC voltage measurement, as well as Peak voltages

Frequency up to 60 kHz

60 mV calibre

VDC accuracy: 0.05 % R

Temperature (K thermocouple) from -200 °C to +1200 °C

USB communication – SCPI commands

Standards

IEC 61010, 1000 V CAT III

Supplied with

EU Mains power cable, 1.5 m red straight/straight cable, 1.5 m black straight/straight cable, red CAT IV 1 kV test probe, black CAT IV 1 kV test probe, operating manual on CD and start-up guide on paper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy