FLIR DM64 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5950
- Mfr. Part No.:
- DM64
- Manufacturer:
- FLIR
Subtotal (1 unit)*
€281.00
(exc. VAT)
€345.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €281.00 |
*price indicative
- RS Stock No.:
- 192-5950
- Mfr. Part No.:
- DM64
- Manufacturer:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
FLIR DM64 Handheld Digital Multimeter
This multimeter is ideal for HVAC professionals providing an unmatched feature set and high-quality measurements. The DM64 can test flame sensors with the onboard microamps feature, and can precisely identify live wires via probe-content voltage detection.
Features and Benefits
FLIR DM64-NIST Offers
Everything You Need in One Tool
Rich feature set is ideal for HVAC professionals
Diagnose complex systems with high and low voltage measurement capabilities
Assess temperatures up to 400°C (752°F) with Type-K thermocouple
Test flame sensors with microamps feature
Readily and precisely identify live wires with probe-contact voltage detection
Fast & Efficient Inspections
Designed to make your job easier.
Work quickly and comfortably thanks to user-friendly design, intuitive interface, and enhanced ergonomics
Easily identify deviations from normal conditions by comparing new readings to stored data
Navigate the meters on-screen menu system easily
Tough, Stable & High Quality
Everything You Need in One Tool
Rich feature set is ideal for HVAC professionals
Diagnose complex systems with high and low voltage measurement capabilities
Assess temperatures up to 400°C (752°F) with Type-K thermocouple
Test flame sensors with microamps feature
Readily and precisely identify live wires with probe-contact voltage detection
Fast & Efficient Inspections
Designed to make your job easier.
Work quickly and comfortably thanks to user-friendly design, intuitive interface, and enhanced ergonomics
Easily identify deviations from normal conditions by comparing new readings to stored data
Navigate the meters on-screen menu system easily
Tough, Stable & High Quality
Related links
- FLIR DM64 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS Calibrated
- FLIR DM166 Handheld Digital Multimeter 10A ac Max 600V ac Max - RS Calibrated
- BK Precision BK393 Handheld Digital Multimeter 20A ac Max 750V ac Max - UKAS Calibrated
- BK Precision BK393 Handheld Digital Multimeter 20A ac Max 750V ac Max - RS Calibrated
- Keithley 2700/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
- Keithley 2701/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
- Keithley 2700/7700/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
- Extech EX355 Handheld LCD Multimeter 10A dc Max, 600V ac Max
