Chauvin Arnoux Handheld Multimeter, 300 A ac, RSCAL Calibrated
- RS Stock No.:
- 192-5972
- Mfr. Part No.:
- P01191757
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€316.99
(exc. VAT)
€389.90
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €316.99 |
*price indicative
- RS Stock No.:
- 192-5972
- Mfr. Part No.:
- P01191757
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum AC Current Measurement | 300A ac | |
| Maximum Resistance Measurement | 30mΩ | |
| True RMS | No | |
| AC Current Accuracy | ±3 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±2 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±3 % rdg + 4 Digits | |
| AC Current Resolution | 0.01A ac | |
| DC Voltage Resolution | 1 mV dc | |
| AC Voltage Resolution | 1mV ac | |
| Maximum Frequency | 65Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | ±3 % rdg + 3 Digits | |
| Battery Life | 100h | |
| Maximum Operating Temperature | 55°C | |
| Height | 180mm | |
| Width | 52mm | |
| Weight | 200g | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Calibrated | RSCAL | |
| Battery Type | 5 V AAA LR03 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum AC Current Measurement 300A ac | ||
Maximum Resistance Measurement 30mΩ | ||
True RMS No | ||
AC Current Accuracy ±3 % rdg + 5 Digits | ||
DC Voltage Accuracy ±2 % rdg + 3 Digits | ||
AC Voltage Accuracy ±3 % rdg + 4 Digits | ||
AC Current Resolution 0.01A ac | ||
DC Voltage Resolution 1 mV dc | ||
AC Voltage Resolution 1mV ac | ||
Maximum Frequency 65Hz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy ±3 % rdg + 3 Digits | ||
Battery Life 100h | ||
Maximum Operating Temperature 55°C | ||
Height 180mm | ||
Width 52mm | ||
Weight 200g | ||
Length 45mm | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
Battery Type 5 V AAA LR03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Chauvin Arnoux Digital Multimeter - C.A 757
Features and Benefits
MiniFlex® Sensor
Chauvin Arnoux
Supplied with
Related links
- Chauvin Arnoux Handheld Multimeter UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter, 300 A ac
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM230 Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
